12-LSOP (0.154", 3.90mm Width) Exposed Pad Power Distribution Switches, Load Drivers
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Switch Type | Number of Outputs | Ratio - Input:Output | Output Configuration | Output Type | Interface | Voltage - Load | Voltage - Supply (Vcc/Vdd) | Current - Output (Max) | Rds On (Typ) | Input Type | Features | Fault Protection | Operating Temperature | Grade | Qualification | Mounting Type | Supplier Device Package | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
4,400 In Stock | 1 : ¥18.88000 Cut Tape (CT) 2,500 : ¥8.65419 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | General Purpose | 1 | 1:1 | Low Side | N-Channel | On/Off | 36V (Max) | - | 25A | 30mOhm (Max) | Non-Inverting | Auto Restart, Status Flag | Current Limiting (Fixed), Open Load Detect, Over Temperature, Over Voltage | -40°C ~ 150°C (TJ) | - | - | Surface Mount | PowerSSO-12 | 12-LSOP (0.154", 3.90mm Width) Exposed Pad | |||
10,023 In Stock | 1 : ¥31.53000 Cut Tape (CT) 2,500 : ¥15.83668 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | General Purpose | 2 | 1:1 | High Side | N-Channel | On/Off | 8V ~ 36V | Not Required | 16A | 100mOhm | Non-Inverting | - | Current Limiting (Fixed), Open Load Detect, Over Temperature, Over Voltage | -40°C ~ 150°C (TJ) | - | - | Surface Mount | PowerSSO-12 | 12-LSOP (0.154", 3.90mm Width) Exposed Pad | |||
7,390 In Stock | 1 : ¥33.09000 Cut Tape (CT) 2,500 : ¥16.59541 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | General Purpose | 1 | 1:1 | High Side | P-Channel | - | 8V ~ 60V | Not Required | 2.4A | 60mOhm | Non-Inverting | - | Current Limiting (Fixed), Open Load Detect, Over Temperature | -40°C ~ 150°C (TJ) | - | - | Surface Mount | PowerSSO-12 | 12-LSOP (0.154", 3.90mm Width) Exposed Pad | ||
2,000 In Stock | 1 : ¥31.61000 Tube | - | Tube | Active | General Purpose | 1 | 1:1 | High Side | P-Channel | On/Off | 8V ~ 60V | Not Required | 1.7A | 60mOhm | - | - | Current Limiting (Fixed), Open Load Detect, Over Temperature, UVLO | -40°C ~ 125°C (TJ) | - | - | Surface Mount | PowerSSO-12 | 12-LSOP (0.154", 3.90mm Width) Exposed Pad | ||
5,428 In Stock | 1 : ¥33.09000 Cut Tape (CT) 2,500 : ¥16.59541 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | General Purpose | 1 | 1:1 | High Side | P-Channel | - | 8V ~ 60V | Not Required | 600mA | 60mOhm | Non-Inverting | - | Current Limiting (Fixed), Open Load Detect, Over Temperature | -40°C ~ 150°C (TJ) | - | - | Surface Mount | PowerSSO-12 | 12-LSOP (0.154", 3.90mm Width) Exposed Pad | ||
2,500 In Stock | 1 : ¥31.53000 Cut Tape (CT) 2,500 : ¥14.73673 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | General Purpose | 2 | 1:1 | High Side | N-Channel | On/Off | 8V ~ 36V | Not Required | 16A | 100mOhm | Non-Inverting | - | Current Limiting (Fixed), Open Load Detect, Over Temperature | -40°C ~ 150°C (TJ) | Automotive | AEC-Q100 | Surface Mount | PowerSSO-12 | 12-LSOP (0.154", 3.90mm Width) Exposed Pad | |||
2,500 In Stock | 1 : ¥31.61000 Cut Tape (CT) 2,500 : ¥15.85544 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | General Purpose | 1 | 1:1 | High Side | P-Channel | On/Off | 8V ~ 60V | Not Required | 1.7A | 60mOhm | - | - | Current Limiting (Fixed), Open Load Detect, Over Temperature, UVLO | -40°C ~ 125°C (TJ) | - | - | Surface Mount | PowerSSO-12 | 12-LSOP (0.154", 3.90mm Width) Exposed Pad | ||
0 In Stock Check Lead Time | 2,000 : ¥16.59544 Bulk | - | Bulk | Active | General Purpose | 1 | 1:1 | High Side | P-Channel | - | 8V ~ 60V | Not Required | 2.4A | 60mOhm | Non-Inverting | - | Current Limiting (Fixed), Open Load Detect, Over Temperature, Reverse Battery, UVLO | -40°C ~ 150°C (TJ) | - | - | Surface Mount | PowerSSO-12 | 12-LSOP (0.154", 3.90mm Width) Exposed Pad | ||
0 In Stock Check Lead Time | 2,000 : ¥16.59544 Bulk | - | Bulk | Active | General Purpose | 1 | 1:1 | High Side | P-Channel | - | 8V ~ 60V | Not Required | 600mA | 60mOhm | Non-Inverting | - | Current Limiting (Fixed), Open Load Detect, Over Temperature, Reverse Battery, UVLO | -40°C ~ 150°C (TJ) | - | - | Surface Mount | PowerSSO-12 | 12-LSOP (0.154", 3.90mm Width) Exposed Pad | ||
0 In Stock | Obsolete | Tube | Obsolete | General Purpose | 2 | 1:1 | High Side | N-Channel | On/Off | 8V ~ 36V | Not Required | 16A | 100mOhm | Non-Inverting | - | Current Limiting (Fixed), Open Load Detect, Over Temperature, Over Voltage | -40°C ~ 150°C (TJ) | - | - | Surface Mount | PowerSSO-12 | 12-LSOP (0.154", 3.90mm Width) Exposed Pad |