OR Controllers, Ideal Diodes
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | FET Type | Ratio - Input:Output | Internal Switch(s) | Delay Time - ON | Delay Time - OFF | Current - Output (Max) | Current - Supply | Voltage - Supply | Applications | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0 In Stock | Obsolete | - | Tube | Obsolete | N+1 ORing Controller | N-Channel | N:1 | No | 27 µs | 130 ns | - | 500 µA | 36V ~ 75V | -48V Dist Power Systems | 0°C ~ 85°C | Surface Mount | 8-SOIC (0.154", 3.90mm Width) | 8-SOIC | ||
0 In Stock | Obsolete | - | Cut Tape (CT) | Obsolete | - | N-Channel | - | No | 27 µs | 130 ns | - | 500 µA | 36V ~ 75V | -48V Dist Power Systems, AdvancedTCA® Systems | 0°C ~ 85°C | Surface Mount | 8-SOIC (0.154", 3.90mm Width) | 8-SOIC | ||
0 In Stock | Obsolete | - | Tube | Obsolete | N+1 ORing Controller | N-Channel | N:1 | No | 27 µs | 130 ns | - | 500 µA | 36V ~ 75V | -48V Dist Power Systems | 0°C ~ 85°C | Surface Mount | 8-SOIC (0.154", 3.90mm Width) | 8-SOIC | ||
0 In Stock | Obsolete | - | Tape & Reel (TR) | Obsolete | N+1 ORing Controller | N-Channel | N:1 | No | 27 µs | 130 ns | - | 500 µA | 36V ~ 75V | -48V Dist Power Systems | 0°C ~ 85°C | Surface Mount | 8-SOIC (0.154", 3.90mm Width) | 8-SOIC |