LM66100QDCKRQ1 | |
---|---|
DigiKey Part Number | 296-LM66100QDCKRQ1TR-ND - Tape & Reel (TR) 296-LM66100QDCKRQ1CT-ND - Cut Tape (CT) 296-LM66100QDCKRQ1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM66100QDCKRQ1 |
Description | AUTOMOTIVE 1.5-V TO 5.5-V, 1.5-A |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | OR Controller P-Channel 1:1 SC-70-6 |
Datasheet | Datasheet |
EDA/CAD Models | LM66100QDCKRQ1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | - | |
FET Type | P-Channel | |
Ratio - Input:Output | 1:1 | |
Internal Switch(s) | Yes | |
Delay Time - ON | 27 µs | |
Delay Time - OFF | 2 µs | |
Current - Output (Max) | 1.5A | |
Current - Supply | 150 nA | |
Voltage - Supply | 1.5V ~ 5.5V | |
Applications | - | |
Operating Temperature | -40°C ~ 125°C | |
Grade | Automotive | |
Mounting Type | Surface Mount | |
Package / Case | 6-TSSOP, SC-88, SOT-363 | |
Supplier Device Package | SC-70-6 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.02000 | ¥4.02 |
10 | ¥3.09500 | ¥30.95 |
100 | ¥1.85780 | ¥185.78 |
500 | ¥1.72052 | ¥860.26 |
1,000 | ¥1.16991 | ¥1,169.91 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥1.07701 | ¥3,231.03 |
6,000 | ¥1.03229 | ¥6,193.74 |
9,000 | ¥0.92905 | ¥8,361.45 |
30,000 | ¥0.91529 | ¥27,458.70 |
75,000 | ¥0.86024 | ¥64,518.00 |