STGIPQ3H60T-HZ | |
---|---|
DigiKey Part Number | 497-16311-5-ND |
Manufacturer | |
Manufacturer Product Number | STGIPQ3H60T-HZ |
Description | IC MOTOR DRVR 13.5V-18V 26N2DIP |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Motor Driver IGBT 26-N2DIP |
Datasheet | Datasheet |
EDA/CAD Models | STGIPQ3H60T-HZ Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | STMicroelectronics | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Motor Type - Stepper | - | |
Motor Type - AC, DC | AC, Synchronous | |
Function | Driver - Fully Integrated, Control and Power Stage | |
Output Configuration | Half Bridge (3) | |
Interface | - | |
Technology | IGBT | |
Step Resolution | - | |
Applications | Appliance | |
Current - Output | - | |
Voltage - Supply | 13.5V ~ 18V | |
Voltage - Load | 500V (Max) | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Mounting Type | Through Hole | |
Package / Case | 26-DIP Module | |
Supplier Device Package | 26-N2DIP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥81.11000 | ¥81.11 |
10 | ¥69.52500 | ¥695.25 |
360 | ¥54.52992 | ¥19,630.77 |
720 | ¥51.12165 | ¥36,807.59 |
1,080 | ¥46.00952 | ¥49,690.28 |