STGIPNS3H60T-H | ||
---|---|---|
DigiKey Part Number | 497-STGIPNS3H60T-HTR-ND - Tape & Reel (TR) 497-STGIPNS3H60T-HCT-ND - Cut Tape (CT) 497-STGIPNS3H60T-HDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | STGIPNS3H60T-H | |
Description | SLLIMM-NANO SMALL LOW-LOSS INTEL | |
Manufacturer Standard Lead Time | 18 Weeks | |
Customer Reference | ||
Detailed Description | Power Driver Module IGBT 3 Phase Inverter 600 V 3 A 26-PowerSMD Module, Gull Wing | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | STMicroelectronics | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | IGBT | |
Configuration | 3 Phase Inverter | |
Current | 3 A | |
Voltage | 600 V | |
Voltage - Isolation | 1000Vrms | |
Mounting Type | Surface Mount | |
Package / Case | 26-PowerSMD Module, Gull Wing | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥73.80000 | ¥73.80 |
10 | ¥63.26100 | ¥632.61 |
100 | ¥52.71710 | ¥5,271.71 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
400 | ¥49.61608 | ¥19,846.43 |
800 | ¥46.51499 | ¥37,211.99 |
1,200 | ¥41.86350 | ¥50,236.20 |
2,000 | ¥39.22763 | ¥78,455.26 |