Motor Drivers, Controllers
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Motor Type - Stepper | Motor Type - AC, DC | Function | Output Configuration | Interface | Technology | Step Resolution | Applications | Current - Output | Voltage - Supply | Voltage - Load | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
4,951 In Stock 2,500 Factory | 1 : ¥43.76000 Cut Tape (CT) 2,500 : ¥21.95531 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | - | Brushed DC | Driver | Half Bridge (2) | Parallel | Bi-CMOS | - | General Purpose | 3A | 4.5V ~ 36V | 4.5V ~ 36V | -40°C ~ 85°C (TA) | Surface Mount | 12-WFDFN Exposed Pad | 12-TDFN (3x3) | ||
3,475 In Stock | 1 : ¥49.67000 Tray | - | Tray | Active | - | Brushed DC | Driver - Fully Integrated, Control and Power Stage | Half Bridge (2) | PWM | CMOS | - | Brushed DC | 3.8A | 4.5V ~ 65V | - | -40°C ~ 125°C | Surface Mount | 38-WFQFN Exposed Pad | 38-TQFN (5x7) |