Motor Drivers, Controllers
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Motor Type - Stepper | Motor Type - AC, DC | Function | Output Configuration | Interface | Technology | Step Resolution | Applications | Current - Output | Voltage - Supply | Voltage - Load | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
35,591 In Stock | 1 : ¥16.17000 Cut Tape (CT) 2,000 : ¥7.38768 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | - | Brushed DC | Driver - Fully Integrated, Control and Power Stage | Half Bridge (4) | Parallel | Power MOSFET | - | General Purpose | 1A | 2.7V ~ 5.5V | 2.5V ~ 13.5V | -20°C ~ 85°C (TA) | Surface Mount | 24-LSSOP (0.220", 5.60mm Width) | 24-SSOP | ||
580 In Stock | 1 : ¥33.49000 Tube | - | Tube | Active | Bipolar | Brushed DC | Driver - Fully Integrated, Control and Power Stage | Half Bridge (4) | Parallel | Bipolar | - | General Purpose | 600mA | 4.5V ~ 36V | 4.5V ~ 36V | 0°C ~ 70°C (TA) | Through Hole | 16-DIP (0.300", 7.62mm) | 16-PDIP | ||
159 In Stock | 1 : ¥33.49000 Tube | - | Tube | Active | Bipolar | Brushed DC | Driver - Fully Integrated, Control and Power Stage | Half Bridge (4) | Parallel | Bipolar | - | General Purpose | 1A | 4.5V ~ 36V | 4.5V ~ 36V | 0°C ~ 70°C (TA) | Through Hole | 16-DIP (0.300", 7.62mm) | 16-PDIP | ||
154,723 In Stock | 1 : ¥9.44000 Cut Tape (CT) 2,500 : ¥4.01056 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Obsolete | - | Brushed DC | Driver - Fully Integrated, Control and Power Stage | Half Bridge (2) | PWM | Power MOSFET | - | General Purpose | - | 3V ~ 18V | 3V ~ 18V | -40°C ~ 125°C (TA) | Surface Mount | 8-SOIC (0.154", 3.90mm Width) Exposed Pad | 8-SO-EP | ||
47 In Stock | 1 : ¥12.31000 Bulk | - | Bulk | Active | Bipolar | Brushed DC | Driver | Half Bridge (2) | PWM | - | - | DC Motors, General Purpose | 800mA | - | 2.5V ~ 12V | - | Through Hole | 8-DIP (0.300", 7.62mm) | 8-DIP |