VNH3SP30TR-E | |
---|---|
DigiKey Part Number | 497-VNH3SP30TR-ETR-ND - Tape & Reel (TR) 497-VNH3SP30TR-ECT-ND - Cut Tape (CT) 497-VNH3SP30TR-EDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VNH3SP30TR-E |
Description | IC MTR DRV 5.5-36V MULTIPWRSO-30 |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Motor Driver Power MOSFET Parallel, PWM MultiPowerSO-30 |
Datasheet | Datasheet |
EDA/CAD Models | VNH3SP30TR-E Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | STMicroelectronics | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Motor Type - Stepper | - | |
Motor Type - AC, DC | Brushed DC | |
Function | Driver - Fully Integrated, Control and Power Stage | |
Output Configuration | Half Bridge (2) | |
Interface | Parallel, PWM | |
Technology | Power MOSFET | |
Step Resolution | - | |
Applications | - | |
Current - Output | 30A | |
Voltage - Supply | 5.5V ~ 36V | |
Voltage - Load | 5.5V ~ 36V | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Grade | Automotive | |
Mounting Type | Surface Mount | |
Package / Case | 30-MPSO, MultiPowerSO | |
Supplier Device Package | MultiPowerSO-30 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥83.90000 | ¥83.90 |
10 | ¥75.77200 | ¥757.72 |
25 | ¥72.24560 | ¥1,806.14 |
100 | ¥62.73090 | ¥6,273.09 |
250 | ¥59.91116 | ¥14,977.79 |
500 | ¥54.62500 | ¥27,312.50 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥47.57662 | ¥47,576.62 |