Motor Drivers, Controllers
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Motor Type - Stepper | Motor Type - AC, DC | Function | Output Configuration | Interface | Technology | Step Resolution | Applications | Current - Output | Voltage - Supply | Voltage - Load | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
7,909 In Stock | 1 : ¥9.85000 Cut Tape (CT) 1,500 : ¥4.47738 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Bipolar | Brushed DC | Driver - Fully Integrated, Control and Power Stage | Half Bridge (4) | Parallel | DMOS | 1, 1/2 | General Purpose | 1A | 2.7V ~ 15V | 2.7V ~ 15V | -40°C ~ 150°C (TJ) | Surface Mount | 16-WFQFN Exposed Pad | 16-QFN/MLP (3x3) | ||
10,557 In Stock | 1 : ¥25.45000 Cut Tape (CT) 6,000 : ¥12.31113 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | - | Brushed DC | Driver - Fully Integrated, Control and Power Stage | Half Bridge (4) | Parallel | DMOS | - | General Purpose | 3.2A | 8V ~ 40V | 8V ~ 40V | -40°C ~ 150°C (TJ) | Surface Mount | 36-VFQFN Exposed Pad | 36-QFN (6x6) |