Lighting, Ballast Controllers
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Frequency | Voltage - Supply | Current - Supply | Current - Output Source/Sink | Dimming | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
91 In Stock | 1 : ¥97.69000 Tube | - | Tube | Active | CCFL Controller | 300kHz ~ 410kHz | 8V ~ 24V | 7 mA | - | Yes | -40°C ~ 125°C | Surface Mount | 16-SSOP (0.154", 3.90mm Width) | 16-SSOP | ||
30 In Stock | 1 : ¥88.99000 Tube | - | Tube | Active | CCFL Controller | 300kHz ~ 410kHz | 8V ~ 24V | 7 mA | - | Yes | 0°C ~ 125°C | Surface Mount | 16-SSOP (0.154", 3.90mm Width) | 16-SSOP | ||
10 In Stock | 1 : ¥125.52000 Tube | Tube | Active | CCFL Controller | 175kHz ~ 225kHz | 4.5V ~ 30V | 6 mA | - | No | -40°C ~ 100°C | Surface Mount | 16-SOIC (0.154", 3.90mm Width) | 16-SO | |||
0 In Stock Check Lead Time | 50 : ¥98.32340 Tube | Tube | Active | CCFL Controller | 175kHz ~ 225kHz | 4.5V ~ 30V | 6 mA | - | No | 0°C ~ 100°C | Surface Mount | 16-SOIC (0.154", 3.90mm Width) | 16-SO | |||
0 In Stock Check Lead Time | 2,500 : ¥54.23266 Tape & Reel (TR) | - | Tape & Reel (TR) | Active | CCFL Controller | 300kHz ~ 410kHz | 8V ~ 24V | 7 mA | - | Yes | 0°C ~ 125°C | Surface Mount | 16-SSOP (0.154", 3.90mm Width) | 16-SSOP | ||
0 In Stock Check Lead Time | 2,500 : ¥59.53918 Tape & Reel (TR) | - | Tape & Reel (TR) | Active | CCFL Controller | 300kHz ~ 410kHz | 8V ~ 24V | 7 mA | - | Yes | -40°C ~ 125°C | Surface Mount | 16-SSOP (0.154", 3.90mm Width) | 16-SSOP | ||
0 In Stock Check Lead Time | 2,500 : ¥68.02961 Tape & Reel (TR) | Tape & Reel (TR) | Active | CCFL Controller | 175kHz ~ 225kHz | 4.5V ~ 30V | 6 mA | - | No | 0°C ~ 100°C | Surface Mount | 16-SOIC (0.154", 3.90mm Width) | 16-SO | |||
0 In Stock Check Lead Time | 2,500 : ¥76.52005 Tape & Reel (TR) | Tape & Reel (TR) | Active | CCFL Controller | 175kHz ~ 225kHz | 4.5V ~ 30V | 6 mA | - | No | -40°C ~ 100°C | Surface Mount | 16-SOIC (0.154", 3.90mm Width) | 16-SO |