LT1768CGN#TRPBF | ||
---|---|---|
DigiKey Part Number | LT1768CGN#TRPBF-ND - Tape & Reel (TR) | |
Manufacturer | ||
Manufacturer Product Number | LT1768CGN#TRPBF | |
Description | IC CCFL CNTRL 410KHZ 16SSOP | |
Manufacturer Standard Lead Time | 10 Weeks | |
Customer Reference | ||
Detailed Description | CCFL Controller Controller 300kHz ~ 410kHz Yes 16-SSOP | |
Datasheet | Datasheet | |
EDA/CAD Models | LT1768CGN#TRPBF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | CCFL Controller | |
Frequency | 300kHz ~ 410kHz | |
Voltage - Supply | 8V ~ 24V | |
Current - Supply | 7 mA | |
Current - Output Source/Sink | - | |
Dimming | Yes | |
Operating Temperature | 0°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-SSOP (0.154", 3.90mm Width) | |
Supplier Device Package | 16-SSOP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥54.23266 | ¥135,581.65 |