Hot Swap Controllers
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Number of Channels | Internal Switch(s) | Applications | Features | Programmable Features | Voltage - Supply | Current - Output (Max) | Operating Temperature | Grade | Qualification | Current - Supply | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
7,516 In Stock | 1 : ¥70.97000 Cut Tape (CT) 4,000 : ¥38.74837 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Hot Swap Controller | 1 | Yes | Networking | Latched Fault, OVP, PMBus, Thermal Limit, UVLO | Current Limit, Fault Timeout, OVP, Slew Rate, UVLO | 5.5V ~ 80V | - | -40°C ~ 125°C (TJ) | - | - | 7 mA | Surface Mount | 29-VFQFN Exposed Pad | 29-VQFN (6x6) | |||
2,500 In Stock | 1 : ¥71.63000 Cut Tape (CT) 4,000 : ¥40.51345 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Hot Swap Controller | 1 | Yes | General Purpose | Fault Timeout, Latched Fault, OVP, PMBus, UVLO | Current Limit, Fault Timeout, OVP, UVLO | 5.5V ~ 80V | 1.5A | -40°C ~ 125°C (TJ) | - | - | 7 mA | Surface Mount | 29-VFQFN Exposed Pad | 29-VQFN (6x6) | |||
0 In Stock Check Lead Time | 1 : ¥73.51000 Cut Tape (CT) 4,000 : ¥40.13150 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Hot Swap Controller | 1 | Yes | General Purpose | Fault Timeout, Latched Fault, OVP, PMBus, UVLO | Current Limit, Fault Timeout, OVP, UVLO | 5.5V ~ 80V | 1.5A | -40°C ~ 125°C (TJ) | - | - | 7 mA | Surface Mount | 29-VFQFN Exposed Pad | 29-VQFN (6x6) |