XDP700002XUMA1 | ||
---|---|---|
DigiKey Part Number | 448-XDP700002XUMA1TR-ND - Tape & Reel (TR) 448-XDP700002XUMA1CT-ND - Cut Tape (CT) 448-XDP700002XUMA1DKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | XDP700002XUMA1 | |
Description | CONTROLLER | |
Manufacturer Standard Lead Time | 26 Weeks | |
Customer Reference | ||
Detailed Description | Hot Swap Controller 1 Channel General Purpose 29-VQFN (6x6) | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Infineon Technologies | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Hot Swap Controller | |
Number of Channels | 1 | |
Internal Switch(s) | Yes | |
Applications | General Purpose | |
Features | Fault Timeout, Latched Fault, OVP, PMBus, UVLO | |
Programmable Features | Current Limit, Fault Timeout, OVP, UVLO | |
Voltage - Supply | 5.5V ~ 80V | |
Current - Output (Max) | 1.5A | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Grade | - | |
Qualification | - | |
Current - Supply | 7 mA | |
Mounting Type | Surface Mount | |
Package / Case | 29-VFQFN Exposed Pad | |
Supplier Device Package | 29-VQFN (6x6) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥74.21000 | ¥74.21 |
10 | ¥67.00700 | ¥670.07 |
25 | ¥63.88720 | ¥1,597.18 |
100 | ¥55.47210 | ¥5,547.21 |
250 | ¥52.97920 | ¥13,244.80 |
500 | ¥48.30446 | ¥24,152.23 |
1,000 | ¥42.07162 | ¥42,071.62 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
4,000 | ¥40.51345 | ¥162,053.80 |