IR3103 | ||
---|---|---|
DigiKey Part Number | IR3103-ND | |
Manufacturer | ||
Manufacturer Product Number | IR3103 | |
Description | IC GATE DRVR HALF-BRIDGE 11SIP | |
Customer Reference | ||
Detailed Description | Half-Bridge Gate Driver IC Non-Inverting 11-SIP | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Infineon Technologies | |
Series | ||
Packaging | Tube | |
Part Status | Obsolete | |
DigiKey Programmable | Not Verified | |
Driven Configuration | Half-Bridge | |
Channel Type | Independent | |
Number of Drivers | 2 | |
Gate Type | N-Channel MOSFET | |
Voltage - Supply | 10V ~ 20V | |
Logic Voltage - VIL, VIH | 0.8V, 2.9V | |
Current - Peak Output (Source, Sink) | - | |
Input Type | Non-Inverting | |
High Side Voltage - Max (Bootstrap) | 500 V | |
Rise / Fall Time (Typ) | - | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Mounting Type | Through Hole | |
Package / Case | 11-SIP, 9 Leads | |
Supplier Device Package | 11-SIP | |
Base Product Number |