Gate Drivers
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | DigiKey Programmable | Driven Configuration | Channel Type | Number of Drivers | Gate Type | Voltage - Supply | Logic Voltage - VIL, VIH | Current - Peak Output (Source, Sink) | Input Type | Rise / Fall Time (Typ) | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
2,500 In Stock | 1 : ¥23.50000 Cut Tape (CT) 2,500 : ¥11.79448 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Not Verified | Low-Side | Single | 1 | N-Channel MOSFET | 12V ~ 18V | 2V, 2.15V | 2A, 7A | Non-Inverting | 18ns, 10ns | -25°C ~ 125°C (TJ) | Surface Mount | 8-SOIC (0.154", 3.90mm Width) | 8-SOIC | |||
0 In Stock | 285 : ¥15.79825 Tube | Tube | Obsolete | Not Verified | Low-Side | Single | 1 | N-Channel MOSFET | 11.4V ~ 18V | 2V, 2.15V | 1A, 4A | Non-Inverting | 21ns, 10ns | -25°C ~ 125°C (TJ) | Surface Mount | 8-SOIC (0.154", 3.90mm Width) | 8-SOIC | |||
0 In Stock | 285 : ¥19.74779 Tube | Tube | Obsolete | Not Verified | Low-Side | Single | 1 | N-Channel MOSFET | 12V ~ 18V | 2V, 2.15V | 2A, 7A | Non-Inverting | 18ns, 10ns | -25°C ~ 125°C (TJ) | Surface Mount | 8-SOIC (0.154", 3.90mm Width) | 8-SOIC | |||
0 In Stock | 285 : ¥19.74779 Tube | Tube | Obsolete | Not Verified | Low-Side | Single | 1 | N-Channel MOSFET | 12V ~ 18V | 2V, 2.15V | 2A, 7A | Non-Inverting | 18ns, 10ns | -25°C ~ 125°C (TJ) | Surface Mount | 8-SOIC (0.154", 3.90mm Width) | 8-SOIC | |||
0 In Stock | Obsolete | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Obsolete | Not Verified | Low-Side | Single | 1 | N-Channel MOSFET | 11.4V ~ 18V | 2V, 2.15V | 1A, 4A | Non-Inverting | 21ns, 10ns | -25°C ~ 125°C (TJ) | Surface Mount | 8-SOIC (0.154", 3.90mm Width) | 8-SOIC | |||
0 In Stock | Obsolete | Tape & Reel (TR) | Obsolete | Not Verified | Low-Side | Single | 1 | N-Channel MOSFET | 12V ~ 18V | 2V, 2.15V | 2A, 7A | Non-Inverting | 18ns, 10ns | -25°C ~ 125°C (TJ) | Surface Mount | 8-SOIC (0.154", 3.90mm Width) | 8-SOIC |