IR1166SPBF | ||
---|---|---|
DigiKey Part Number | IR1166SPBF-ND | |
Manufacturer | ||
Manufacturer Product Number | IR1166SPBF | |
Description | IC GATE DRVR LOW-SIDE 8SOIC | |
Customer Reference | ||
Detailed Description | Low-Side Gate Driver IC Non-Inverting 8-SOIC | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Infineon Technologies | |
Series | ||
Packaging | Tube | |
Part Status | Obsolete | |
DigiKey Programmable | Not Verified | |
Driven Configuration | Low-Side | |
Channel Type | Single | |
Number of Drivers | 1 | |
Gate Type | N-Channel MOSFET | |
Voltage - Supply | 11.4V ~ 18V | |
Logic Voltage - VIL, VIH | 2V, 2.15V | |
Current - Peak Output (Source, Sink) | 1A, 4A | |
Input Type | Non-Inverting | |
Rise / Fall Time (Typ) | 21ns, 10ns | |
Operating Temperature | -25°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
285 | ¥15.95263 | ¥4,546.50 |