Gate Drivers
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | DigiKey Programmable | Driven Configuration | Channel Type | Number of Drivers | Gate Type | Voltage - Supply | Logic Voltage - VIL, VIH | Current - Peak Output (Source, Sink) | Input Type | High Side Voltage - Max (Bootstrap) | Rise / Fall Time (Typ) | Operating Temperature | Grade | Qualification | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
5,379 In Stock | 1 : ¥23.23000 Cut Tape (CT) 3,000 : ¥11.66467 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Not Verified | Half-Bridge | Single | 1 | N-Channel, P-Channel MOSFET | 2.35V ~ 7V | 2.31V, 4.69V | 2.5A, 2.5A | Non-Inverting | - | 60ns, 60ns | -40°C ~ 150°C (TJ) | Automotive | AEC-Q100 | Surface Mount | 14-PowerTSSOP (0.154", 3.90mm Width) | PG-TSDSO-14-5 | ||
8,491 In Stock | 1 : ¥29.06000 Cut Tape (CT) 2,500 : ¥14.59929 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Not Verified | High-Side | Single | 1 | N-Channel MOSFET | 3V ~ 36V | 0.8V, 2.5V | 350mA, 350mA | Non-Inverting | - | 6µs, 6µs | -40°C ~ 150°C (TJ) | Automotive | AEC-Q100 | Surface Mount | 8-SOIC (0.154", 3.90mm Width) | PG-DSO-8-903 | ||
21,089 In Stock | 1 : ¥7.14000 Cut Tape (CT) 3,000 : ¥3.03568 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Not Verified | High-Side | Single | 1 | N-Channel MOSFET | 10V ~ 18V | 0.8V, 2.2V | 160mA, 240mA | Non-Inverting | 100 V | 85ns, 40ns | -40°C ~ 125°C (TJ) | - | - | Surface Mount | SOT-23-6 | PG-SOT23-6 | |||
0 In Stock | 1 : ¥38.83000 Cut Tape (CT) 2,500 : ¥19.50469 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Obsolete | Not Verified | High-Side | Single | 1 | N-Channel MOSFET | 4V ~ 36V | 0.9V, 2.5V | - | Non-Inverting | - | - | -40°C ~ 150°C (TJ) | Automotive | AEC-Q100 | Surface Mount | 8-SOIC (0.154", 3.90mm Width) | PG-DSO-8-903 |