Full Half-Bridge (H Bridge) Drivers
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Output Configuration | Applications | Interface | Load Type | Technology | Rds On (Typ) | Current - Output / Channel | Current - Peak Output | Voltage - Supply | Voltage - Load | Operating Temperature | Features | Fault Protection | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
4,757 In Stock | 1 : ¥65.35000 Cut Tape (CT) 2,500 : ¥35.67809 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Half Bridge (4) | Piezo Devices | PWM | Inductive, Capacitive | Bipolar | - | 900mA | - | 2.7V ~ 10V | 5V ~ 40V | -40°C ~ 125°C (TJ) | Slew Rate Controlled | - | Surface Mount | 20-WFQFN Exposed Pad | 20-QFN (4x4) | ||
0 In Stock Check Lead Time | 1 : ¥95.97000 Tray | - | Tray | Active | Half Bridge | DC-DC Converters | Logic, PWM | Inductive, Capacitive, Resistive | NMOS | - | - | 140A | 4.5V ~ 5.5V | 16V (Max) | -40°C ~ 125°C (TJ) | Bootstrap Circuit | Current Limiting, Over Temperature, Over Voltage, UVLO | Surface Mount | 42-TFQFN Exposed Pad | 42-QFN (5x8) | ||
119 In Stock | 1 : ¥65.35000 Tube | - | Tube | Active | Half Bridge (4) | Piezo Devices | PWM | Inductive, Capacitive | Bipolar | - | 900mA | - | 2.7V ~ 10V | 5V ~ 40V | -40°C ~ 125°C (TJ) | Slew Rate Controlled | - | Surface Mount | 20-WFQFN Exposed Pad | 20-QFN (4x4) | ||
89 In Stock | 1 : ¥46.14000 Tube | - | Tube | Active | Half Bridge (2) | General Purpose | Logic | Capacitive | NMOS, PMOS | 800mOhm LS, 1.5Ohm HS | - | - | 5V ~ 14V | 4V ~ 14V | -40°C ~ 150°C (TJ) | Bootstrap Circuit | Shoot Through, UVLO | Surface Mount | 12-TSSOP (0.118", 3.00mm Width) Exposed Pad | 12-MSOP-EP |