LTC7066RMSE#WPBF | |
---|---|
DigiKey Part Number | 505-LTC7066RMSE#WPBF-ND |
Manufacturer | |
Manufacturer Product Number | LTC7066RMSE#WPBF |
Description | 150V DUAL SYMMETRIC GATE DRIVER |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Half Bridge (2) Driver General Purpose NMOS, PMOS 12-MSOP-EP |
Datasheet | Datasheet |
EDA/CAD Models | LTC7066RMSE#WPBF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Output Configuration | Half Bridge (2) | |
Applications | General Purpose | |
Interface | Logic | |
Load Type | Capacitive | |
Technology | NMOS, PMOS | |
Rds On (Typ) | 800mOhm LS, 1.5Ohm HS | |
Current - Output / Channel | - | |
Current - Peak Output | - | |
Voltage - Supply | 5V ~ 14V | |
Voltage - Load | 4V ~ 14V | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Features | Bootstrap Circuit | |
Fault Protection | Shoot Through, UVLO | |
Mounting Type | Surface Mount | |
Package / Case | 12-TSSOP (0.118", 3.00mm Width) Exposed Pad | |
Supplier Device Package | 12-MSOP-EP |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥46.14000 | ¥46.14 |
10 | ¥41.44100 | ¥414.41 |
37 | ¥39.17622 | ¥1,449.52 |
111 | ¥33.95342 | ¥3,768.83 |
259 | ¥32.21236 | ¥8,343.00 |
518 | ¥28.90403 | ¥14,972.29 |
1,036 | ¥24.37685 | ¥25,254.42 |
2,516 | ¥23.15799 | ¥58,265.50 |