Full Half-Bridge (H Bridge) Drivers
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Output Configuration | Applications | Interface | Load Type | Technology | Rds On (Typ) | Current - Output / Channel | Current - Peak Output | Voltage - Supply | Voltage - Load | Operating Temperature | Features | Fault Protection | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0 In Stock | Obsolete | Tape & Reel (TR) | Obsolete | Half Bridge (2) | DC Motors, General Purpose | Logic | Inductive | DMOS | 100mOhm LS, 110mOhm HS | - | 8A | 1.8V ~ 42V | 1.8V ~ 42V | -40°C ~ 150°C (TJ) | Status Flag | ESD, Over Temperature, Short Circuit, UVLO | Surface Mount | 28-SOIC (0.295", 7.50mm Width) | P-DSO-28-14 | |||
0 In Stock | Obsolete | Tape & Reel (TR) | Obsolete | Half Bridge (2) | DC Motors, General Purpose | Logic | Inductive | DMOS | 45mOhm LS, 70mOhm HS | - | 12A | 1.8V ~ 42V | 1.8V ~ 42V | -40°C ~ 150°C (TJ) | Status Flag | ESD, Over Temperature, Short Circuit, UVLO | Surface Mount | 28-SOIC (0.295", 7.50mm Width) | P-DSO-28-14 | |||
0 In Stock | Obsolete | Tape & Reel (TR) | Obsolete | Half Bridge (2) | DC Motors, General Purpose | Logic | Inductive | DMOS | 40mOhm LS, 70mOhm HS | - | 15A | 1.8V ~ 42V | 1.8V ~ 42V | -40°C ~ 150°C (TJ) | Status Flag | ESD, Over Temperature, Short Circuit, UVLO | Surface Mount | 28-SOIC (0.295", 7.50mm Width) | P-DSO-28-14 | |||
0 In Stock | Obsolete | Tape & Reel (TR) | Obsolete | Half Bridge (2) | DC Motors, General Purpose | Logic | Inductive | DMOS | 40mOhm LS, 70mOhm HS | - | 15A | 1.8V ~ 42V | 1.8V ~ 42V | -40°C ~ 150°C (TJ) | Status Flag | ESD, Over Temperature, Short Circuit, UVLO | Surface Mount | TO-263-18 (15 Leads + 3 Tabs) | PG-TO263-15-1 | |||
0 In Stock | Obsolete | Tape & Reel (TR) | Obsolete | Half Bridge (2) | DC Motors, General Purpose | Logic | Inductive | DMOS | 80mOhm LS, 110mOhm HS | - | 9A | 1.8V ~ 42V | 1.8V ~ 42V | -40°C ~ 150°C (TJ) | Slew Rate Controlled, Status Flag | ESD, Over Temperature, Short Circuit, UVLO | Surface Mount | 28-SOIC (0.295", 7.50mm Width) | P-DSO-28-14 | |||
0 In Stock | Obsolete | Tape & Reel (TR) | Obsolete | Half Bridge (2) | DC Motors, General Purpose | Logic | Inductive | DMOS | 100mOhm LS, 110mOhm HS | - | 10A | 1.8V ~ 42V | 1.8V ~ 42V | -40°C ~ 150°C (TJ) | Status Flag | Open Load Detect, Over Temperature, Short Circuit, UVLO | Surface Mount | 28-SOIC (0.295", 7.50mm Width) | P-DSO-28-14 | |||
0 In Stock | Obsolete | Tape & Reel (TR) | Obsolete | Half Bridge (2) | DC Motors, General Purpose | Logic | Inductive | DMOS | 45mOhm LS, 70mOhm HS | - | 12A | 1.8V ~ 42V | 1.8V ~ 42V | -40°C ~ 150°C (TJ) | Status Flag | ESD, Over Temperature, Short Circuit, UVLO | Surface Mount | TO-263-18 (15 Leads + 3 Tabs) | PG-TO263-15-1 | |||
0 In Stock | Obsolete | Tape & Reel (TR) | Obsolete | Half Bridge (2) | DC Motors, General Purpose | Logic | Inductive | DMOS | 45mOhm LS, 70mOhm HS | - | 14A | 1.8V ~ 42V | 1.8V ~ 42V | -40°C ~ 150°C (TJ) | Status Flag | Open Load Detect, Over Temperature, Short Circuit, UVLO | Surface Mount | 28-SOIC (0.295", 7.50mm Width) | P-DSO-28-14 | |||
0 In Stock | Obsolete | Tape & Reel (TR) | Obsolete | Half Bridge (2) | DC Motors, General Purpose | Logic | Inductive | DMOS | 14mOhm LS, 26mOhm HS | - | 42A | 1.8V ~ 42V | 1.8V ~ 42V | -40°C ~ 150°C (TJ) | Status Flag | Open Load Detect, Over Temperature, Short Circuit, UVLO | Surface Mount | TO-263-18 (15 Leads + 3 Tabs) | PG-TO263-15-1 | |||
0 In Stock | Obsolete | Tape & Reel (TR) | Obsolete | Half Bridge (2) | DC Motors, General Purpose | Logic | Inductive | DMOS | 14mOhm LS, 26mOhm HS | - | 42A | 1.8V ~ 42V | 1.8V ~ 42V | -40°C ~ 150°C (TJ) | Status Flag | Open Load Detect, Over Temperature, Short Circuit, UVLO | Surface Mount | TO-263-18 (15 Leads + 3 Tabs) | PG-TO263-15-1 | |||
0 In Stock | Obsolete | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Obsolete | Half Bridge (2) | DC Motors, General Purpose | Logic | Inductive | DMOS | 80mOhm LS, 110mOhm HS | - | 9.5A | 1.8V ~ 42V | 1.8V ~ 42V | -40°C ~ 150°C (TJ) | Status Flag | Over Temperature, Short Circuit, UVLO | Surface Mount | 28-SOIC (0.295", 7.50mm Width) | PG-DSO-28 | |||
0 In Stock | Obsolete | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Obsolete | Half Bridge (2) | DC Motors, General Purpose | Logic | Inductive | DMOS | 40mOhm LS, 70mOhm HS | - | 15A | 1.8V ~ 42V | 1.8V ~ 42V | -40°C ~ 150°C (TJ) | Status Flag | Over Temperature, Short Circuit, UVLO | Surface Mount | 28-SOIC (0.295", 7.50mm Width) | PG-DSO-28 | |||
0 In Stock | Obsolete | Tape & Reel (TR) | Obsolete | Half Bridge (2) | DC Motors, General Purpose | Logic | Inductive | DMOS | 40mOhm LS, 70mOhm HS | - | 15A | 1.8V ~ 42V | 1.8V ~ 42V | -40°C ~ 110°C (TJ) | Status Flag | Over Temperature, Short Circuit, UVLO | Surface Mount | TO-263-18 (15 Leads + 3 Tabs) | PG-TO263-15-1 | |||
0 In Stock | Obsolete | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Obsolete | Half Bridge (2) | DC Motors, General Purpose | Logic | Inductive | DMOS | 100mOhm LS, 110mOhm HS | - | 8A | 1.8V ~ 42V | 1.8V ~ 42V | -40°C ~ 150°C (TJ) | Status Flag | Over Temperature, Short Circuit, UVLO | Surface Mount | 28-SOIC (0.295", 7.50mm Width) | PG-DSO-28 | |||
0 In Stock | Obsolete | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Obsolete | Half Bridge (2) | DC Motors, General Purpose | Logic | Inductive | DMOS | 100mOhm LS, 110mOhm HS | - | 10A | 1.8V ~ 42V | 1.8V ~ 42V | -40°C ~ 150°C (TJ) | Status Flag | Open Load Detect, Over Temperature, Short Circuit, UVLO | Surface Mount | 28-SOIC (0.295", 7.50mm Width) | PG-DSO-28 | |||
0 In Stock | Obsolete | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Obsolete | Half Bridge (2) | DC Motors, General Purpose | Logic | Inductive | DMOS | 45mOhm LS, 70mOhm HS | - | 12A | 1.8V ~ 42V | 1.8V ~ 42V | -40°C ~ 150°C (TJ) | Status Flag | Over Temperature, Short Circuit, UVLO | Surface Mount | 28-SOIC (0.295", 7.50mm Width) | PG-DSO-28 | |||
0 In Stock | Obsolete | Tape & Reel (TR) | Obsolete | Half Bridge (2) | DC Motors, General Purpose | Logic | Inductive | DMOS | 45mOhm LS, 70mOhm HS | - | 12A | 1.8V ~ 42V | 1.8V ~ 42V | -40°C ~ 110°C (TJ) | Status Flag | Over Temperature, Short Circuit, UVLO | Surface Mount | TO-263-18 (15 Leads + 3 Tabs) | PG-TO263-15-1 | |||
0 In Stock | Obsolete | Tape & Reel (TR) | Obsolete | Half Bridge (2) | DC Motors, General Purpose | Logic | Inductive | DMOS | 45mOhm LS, 70mOhm HS | - | 14A | 1.8V ~ 42V | 1.8V ~ 42V | -40°C ~ 150°C (TJ) | Status Flag | Open Load Detect, Over Temperature, Short Circuit, UVLO | Surface Mount | 28-SOIC (0.295", 7.50mm Width) | PG-DSO-28 | |||
0 In Stock | Obsolete | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Obsolete | Half Bridge (2) | DC Motors, General Purpose | Logic | Inductive | DMOS | 14mOhm LS, 26mOhm HS | - | 42A | 1.8V ~ 42V | 1.8V ~ 42V | -40°C ~ 110°C (TJ) | Status Flag | Open Load Detect, Over Temperature, Short Circuit, UVLO | Surface Mount | TO-263-18 (15 Leads + 3 Tabs) | PG-TO263-15-1 | |||
0 In Stock | Obsolete | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Obsolete | Half Bridge (2) | DC Motors, General Purpose | Logic | Inductive | DMOS | 14mOhm LS, 26mOhm HS | - | 42A | 1.8V ~ 42V | 1.8V ~ 42V | -40°C ~ 110°C (TJ) | Status Flag | Open Load Detect, Over Temperature, Short Circuit, UVLO | Surface Mount | TO-263-18 (15 Leads + 3 Tabs) | PG-TO263-15-1 | |||
0 In Stock | Obsolete | Tape & Reel (TR) | Obsolete | Half Bridge (2) | DC Motors, General Purpose | Logic | Inductive | DMOS | 40mOhm LS, 70mOhm HS | - | 15A | 1.8V ~ 42V | 1.8V ~ 42V | -40°C ~ 150°C (TJ) | Status Flag | Over Temperature, Short Circuit, UVLO | Surface Mount | 28-SOIC (0.295", 7.50mm Width) | P-DSO-28-14 |