BTS7740GNUMA1 | ||
---|---|---|
DigiKey Part Number | BTS7740GNUMA1TR-ND - Tape & Reel (TR) | |
Manufacturer | ||
Manufacturer Product Number | BTS7740GNUMA1 | |
Description | IC HALF BRIDGE DRIVER PDSO28 | |
Customer Reference | ||
Detailed Description | Half Bridge (2) Driver DC Motors, General Purpose DMOS P-DSO-28-14 | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Infineon Technologies | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Output Configuration | Half Bridge (2) | |
Applications | DC Motors, General Purpose | |
Interface | Logic | |
Load Type | Inductive | |
Technology | DMOS | |
Rds On (Typ) | 100mOhm LS, 110mOhm HS | |
Current - Output / Channel | - | |
Current - Peak Output | 8A | |
Voltage - Supply | 1.8V ~ 42V | |
Voltage - Load | 1.8V ~ 42V | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Features | Status Flag | |
Fault Protection | ESD, Over Temperature, Short Circuit, UVLO | |
Mounting Type | Surface Mount | |
Package / Case | 28-SOIC (0.295", 7.50mm Width) | |
Supplier Device Package | P-DSO-28-14 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥17.33198 | ¥17,331.98 |
2,000 | ¥16.31990 | ¥32,639.80 |
5,000 | ¥15.65728 | ¥78,286.40 |