Full Half-Bridge (H Bridge) Drivers
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Output Configuration | Applications | Interface | Load Type | Technology | Rds On (Typ) | Current - Output / Channel | Current - Peak Output | Voltage - Supply | Voltage - Load | Operating Temperature | Features | Fault Protection | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
6,946 In Stock | 1 : ¥44.66000 Cut Tape (CT) 2,500 : ¥21.74628 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Half Bridge | Synchronous Buck Converters | PWM | Inductive, Capacitive | Power MOSFET | - | 70A | 90A | 4.5V ~ 5.5V | 4.5V ~ 16V | -40°C ~ 125°C (TJ) | Bootstrap Circuit | Shoot-Through | Surface Mount | 41-PowerTFQFN | 41-VQFN-CLIP (5x6) | |||
6,315 In Stock | 1 : ¥27.67000 Cut Tape (CT) 2,500 : ¥13.47779 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Half Bridge (3) | Synchronous Buck Converters | PWM | Inductive, Capacitive | Power MOSFET | - | 20A | 30A | 4.5V ~ 5.5V | 4.5V ~ 16V | -40°C ~ 125°C (TJ) | Bootstrap Circuit | Shoot-Through | Surface Mount | 18-PowerTFDFN | 18-VSON (5x4) |