DRV8332DKD | |
---|---|
DigiKey Part Number | 296-27518-5-ND |
Manufacturer | |
Manufacturer Product Number | DRV8332DKD |
Description | IC HALF BRIDGE DRIVER 8A 36HSSOP |
Customer Reference | |
Detailed Description | Half Bridge (3) Driver DC Motors, General Purpose Power MOSFET 36-HSSOP |
Datasheet | Datasheet |
EDA/CAD Models | DRV8332DKD Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tube | |
Part Status | Last Time Buy | |
Output Configuration | Half Bridge (3) | |
Applications | DC Motors, General Purpose | |
Interface | PWM | |
Load Type | Inductive | |
Technology | Power MOSFET | |
Rds On (Typ) | 80mOhm LS, 80mOhm HS | |
Current - Output / Channel | 8A | |
Current - Peak Output | 13A | |
Voltage - Supply | 10.8V ~ 13.2V | |
Voltage - Load | 0V ~ 52.5V | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Features | Bootstrap Circuit, Status Flag | |
Fault Protection | Current Limiting, Over Temperature, Short Circuit, UVLO | |
Mounting Type | Surface Mount | |
Package / Case | 36-BSSOP (0.433", 11.00mm Width) Exposed Pad | |
Supplier Device Package | 36-HSSOP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥113.87000 | ¥113.87 |
10 | ¥104.65900 | ¥1,046.59 |
29 | ¥100.32483 | ¥2,909.42 |