LTC3789IUFD#PBF | |
---|---|
DigiKey Part Number | 505-LTC3789IUFD#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LTC3789IUFD#PBF |
Description | IC REG CTRLR BUCK-BOOST 28QFN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Buck-Boost Regulator Positive Output Step-Up/Step-Down DC-DC Controller IC 28-QFN (4x5) |
Datasheet | Datasheet |
EDA/CAD Models | LTC3789IUFD#PBF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Output Type | Transistor Driver | |
Function | Step-Up/Step-Down | |
Output Configuration | Positive | |
Topology | Buck-Boost | |
Number of Outputs | 2 | |
Output Phases | 1 | |
Voltage - Supply (Vcc/Vdd) | 4V ~ 38V | |
Frequency - Switching | 200kHz ~ 640kHz | |
Duty Cycle (Max) | 90% | |
Synchronous Rectifier | Yes | |
Clock Sync | No | |
Serial Interfaces | - | |
Control Features | Current Limit, Enable, Frequency Control, Power Good, Soft Start | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 28-WFQFN Exposed Pad | |
Supplier Device Package | 28-QFN (4x5) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥111.82000 | ¥111.82 |
10 | ¥102.74700 | ¥1,027.47 |
73 | ¥98.48370 | ¥7,189.31 |
146 | ¥86.77219 | ¥12,668.74 |
292 | ¥82.51346 | ¥24,093.93 |
511 | ¥77.19002 | ¥39,444.10 |
1,022 | ¥70.80182 | ¥72,359.46 |