NSI45030T1G | |
---|---|
DigiKey Part Number | NSI45030T1GOSTR-ND - Tape & Reel (TR) NSI45030T1GOSCT-ND - Cut Tape (CT) NSI45030T1GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NSI45030T1G |
Description | IC CURRENT REGULATOR 15% SOD123 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Current Regulator Regulator High/Low-Side 30mA SOD-123 |
Datasheet | Datasheet |
EDA/CAD Models | NSI45030T1G Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Current Regulator | |
Sensing Method | High/Low-Side | |
Accuracy | ±15% | |
Voltage - Input | 45V | |
Current - Output | 30mA | |
Operating Temperature | -55°C ~ 150°C | |
Mounting Type | Surface Mount | |
Package / Case | SOD-123 | |
Supplier Device Package | SOD-123 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.10000 | ¥4.10 |
10 | ¥3.49700 | ¥34.97 |
25 | ¥3.26400 | ¥81.60 |
100 | ¥2.42500 | ¥242.50 |
250 | ¥2.05200 | ¥513.00 |
500 | ¥1.95892 | ¥979.46 |
1,000 | ¥1.44583 | ¥1,445.83 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥1.35254 | ¥4,057.62 |
6,000 | ¥1.25926 | ¥7,555.56 |
15,000 | ¥1.19397 | ¥17,909.55 |
30,000 | ¥1.16598 | ¥34,979.40 |