LT3092EST#PBF | |
---|---|
DigiKey Part Number | 505-LT3092EST#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LT3092EST#PBF |
Description | IC CURRENT SOURCE 1% SOT223-3 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Current Source Regulator 200mA SOT-223-3 |
Datasheet | Datasheet |
EDA/CAD Models | LT3092EST#PBF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Function | Current Source | |
Sensing Method | - | |
Accuracy | ±1% | |
Voltage - Input | 1.2V ~ 40V | |
Current - Output | 200mA | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | TO-261-4, TO-261AA | |
Supplier Device Package | SOT-223-3 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥46.80000 | ¥46.80 |
10 | ¥42.03500 | ¥420.35 |
78 | ¥39.73897 | ¥3,099.64 |
156 | ¥34.44096 | ¥5,372.79 |
312 | ¥32.67452 | ¥10,194.45 |
546 | ¥29.31874 | ¥16,008.03 |
1,014 | ¥24.72671 | ¥25,072.88 |
2,574 | ¥23.49032 | ¥60,464.08 |