Battery Chargers
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Battery Chemistry | Number of Cells | Current - Charging | Programmable Features | Fault Protection | Charge Current - Max | Battery Pack Voltage | Voltage - Supply (Max) | Interface | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
6,596 In Stock | 1 : ¥17.65000 Cut Tape (CT) 2,500 : ¥7.38841 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Lithium Ion/Polymer | 1 | Constant - Programmable | Current | Over Temperature, Over Voltage | 300mA | 4.7V (Max) | 5.5V | - | -30°C ~ 105°C | Surface Mount | 10-XFDFN Exposed Pad | UMMP10LZ1824 | ||
8,266 In Stock | 1 : ¥14.94000 Cut Tape (CT) 2,500 : ¥6.85040 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Multi-Chemistry | 2 ~ 3 | - | - | - | - | - | 18V | SMBus | -10°C ~ 85°C (TA) | Surface Mount | 20-VFQFN Exposed Pad | VQFN20PV3535 | ||
5,990 In Stock | 1 : ¥35.71000 Cut Tape (CT) 3,000 : ¥17.90886 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Lithium Ion | - | - | - | Short Circuit | - | 8.3V | 5.5V | USB | -30°C ~ 85°C (TA) | Surface Mount | 20-VFBGA, CSPBGA | 20-UCSP75M2 (2.2x2.2) | ||
2,943 In Stock | 1 : ¥25.94000 Cut Tape (CT) 3,000 : ¥15.63716 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Not For New Designs | Lithium Ion | 1 | Constant - Programmable | Current, Voltage | Over Current, Over Temperature, Over Voltage, Reverse Battery, Short Circuit | - | 8.4V | 5.5V | USB | -30°C ~ 85°C (TA) | Surface Mount | 20-VFBGA, CSPBGA | 20-UCSP75M2 (2.2x2.2) | ||
2,374 In Stock | 1 : ¥37.02000 Cut Tape (CT) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Obsolete | Multi-Chemistry | 1 ~ 4 | Constant - Programmable | Current, Voltage | Over Current, Over Temperature, Over Voltage | 400mA | 5.7V (Max) | 1.98V | I2C | -30°C ~ 85°C (TA) | Surface Mount | 24-VFQFN Exposed Pad | VQFN020V4040 | ||
0 In Stock Check Lead Time | 3,000 : ¥2.90947 Tape & Reel (TR) | - | Tape & Reel (TR) | Active | - | - | Constant | - | - | 25mA | - | 12V | - | 0°C ~ 85°C (TA) | Surface Mount | SOT-23-6 | 6-SSOP | ||
0 In Stock Check Lead Time | 3,000 : ¥3.19220 Tape & Reel (TR) | - | Tape & Reel (TR) | Active | - | - | Constant | - | - | 50mA | - | 12V | - | 0°C ~ 85°C (TA) | Surface Mount | SOT-23-6 | 6-SSOP | ||
0 In Stock Check Lead Time | 3,000 : ¥17.90886 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Lithium Ion | - | - | - | Short Circuit | - | 8.4V | 5.5V | USB | -30°C ~ 85°C (TA) | Surface Mount | 20-VFBGA, CSPBGA | 20-UCSP75M2 (2.2x2.2) |