BD6551G-TR | ||
---|---|---|
DigiKey Part Number | BD6551G-TR-ND - Tape & Reel (TR) | |
Manufacturer | ||
Manufacturer Product Number | BD6551G-TR | |
Description | IC BATT CONTROLLER 6SSOP | |
Manufacturer Standard Lead Time | 15 Weeks | |
Customer Reference | ||
Detailed Description | Charger IC 6-SSOP | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Rohm Semiconductor | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Battery Chemistry | - | |
Number of Cells | - | |
Current - Charging | Constant | |
Programmable Features | - | |
Fault Protection | - | |
Charge Current - Max | 25mA | |
Battery Pack Voltage | - | |
Voltage - Supply (Max) | 12V | |
Interface | - | |
Operating Temperature | 0°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | SOT-23-6 | |
Supplier Device Package | 6-SSOP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥2.90947 | ¥8,728.41 |
6,000 | ¥2.70881 | ¥16,252.86 |
15,000 | ¥2.60849 | ¥39,127.35 |
30,000 | ¥2.50816 | ¥75,244.80 |