Battery Chargers
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Battery Chemistry | Number of Cells | Current - Charging | Programmable Features | Fault Protection | Charge Current - Max | Battery Pack Voltage | Voltage - Supply (Max) | Interface | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
2,600 In Stock | 1 : ¥6.81000 Cut Tape (CT) 3,000 : ¥2.75692 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Lithium Ion/Polymer | 1 | Constant - Programmable | Current | Over Temperature, Over Voltage, Short Circuit | 500mA | 2.5V ~ 4.5V | 6V | USB | -30°C ~ 85°C (TA) | Surface Mount | 6-VDFN Exposed Pad | 6-DFN (2x2) | ||
299 In Stock 15,000 Factory | 1 : ¥6.81000 Cut Tape (CT) 3,000 : ¥2.75692 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Lithium Ion/Polymer | 1 | Constant - Programmable | Current | Over Temperature, Over Voltage, Short Circuit | 500mA | 2.5V ~ 4.5V | 6V | USB | -30°C ~ 85°C (TA) | Surface Mount | 6-UFBGA, WLCSP | 6-WLCSP (1.36x0.76) |