Battery Chargers
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Battery Chemistry | Number of Cells | Current - Charging | Programmable Features | Fault Protection | Charge Current - Max | Battery Pack Voltage | Voltage - Supply (Max) | Interface | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
6,596 In Stock | 1 : ¥17.65000 Cut Tape (CT) 2,500 : ¥7.38841 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Lithium Ion/Polymer | 1 | Constant - Programmable | Current | Over Temperature, Over Voltage | 300mA | 4.7V (Max) | 5.5V | - | -30°C ~ 105°C | Surface Mount | 10-XFDFN Exposed Pad | UMMP10LZ1824 | ||
2,296 In Stock 10,000 Factory | 1 : ¥45.07000 Cut Tape (CT) 2,500 : ¥19.62914 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Lithium Ion | 1 | Constant - Programmable | Timer | - | 1.4A | 4.2V | 12V | - | -40°C ~ 85°C (TA) | Surface Mount | 10-TFSOP, 10-MSOP (0.118", 3.00mm Width) | 10-uMAX/uSOP |