Power Line Filter Modules
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Filter Type | Configuration | Voltage - Rated DC | Voltage - Rated AC | Voltage - Rated AC (Phase to Ground/Neutral) | Voltage - Rated AC (Phase to Phase) | Current | Frequency - Operating | Applications | Approval Agency | Operating Temperature | Mounting Type | Termination Style | Inductance |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
662 In Stock | 1 : ¥214.96000 Tray | Tray | Active | Single Phase | Two Stage | 250V | 250V | - | - | 6 A | 50/60Hz | General Purpose | cUR, ENEC, UR | -25°C ~ 100°C | Chassis Mount | Quick Connect | 3.6mH | |||
180 In Stock | 1 : ¥243.51000 Bulk | Bulk | Active | Single Phase | Single Stage | 250V | 250V | - | - | 20 A | - | General Purpose | CSA, EN, UL | -25°C ~ 85°C | DIN Rail | Terminal Block | - | |||
154 In Stock | 1 : ¥308.93000 Bulk | Bulk | Active | Single Phase | Single Stage | 250V | 250V | - | - | 6 A | 50/60Hz | General Purpose | CSA, ENEC, UR | -25°C ~ 85°C | Chassis Mount | Quick Connect | 3.3mH | |||
1,355 In Stock | 1 : ¥482.30000 Bulk | Bulk | Active | DC | Single Stage | 48V | - | - | - | 50 A | - | General Purpose | - | -30°C ~ 85°C | Chassis Mount | Threaded Post (M5) | - | |||
213 In Stock 135 Factory | 1 : ¥1,379.88000 Tray | Tray | Active | DC | Single Stage | 40V | - | - | - | 20 A | - | General Purpose | - | -40°C ~ 115°C | Through Hole | PC Pins | - | |||
61 In Stock | 1 : ¥2,003.97000 Tray | Tray | Active | DC | Single Stage | 40V | - | - | - | 20 A | - | General Purpose | - | -40°C ~ 115°C | Through Hole | PC Pins | - | |||
104 In Stock | 1 : ¥5,421.66000 Tray | Tray | Active | Three Phase (Delta) | Two Stage | - | 520V, 300V | - | - | 250 A | 50/60Hz | General Purpose | cUR, UR | -25°C ~ 100°C | Chassis Mount | Terminal Post | - | |||
216 In Stock | 1 : ¥85.88000 Bulk | Bulk | Active | Single Phase | Single Stage | 250V | 250V | - | - | 500 mA | 50/60Hz | General Purpose | CSA, ENEC, UR | -25°C ~ 100°C | Through Hole | PC Pins | 39mH | |||
2,498 In Stock | 1 : ¥90.18000 Bulk | Bulk | Active | Single Phase | Single Stage | 250V | 250V | - | - | 2 A | 50/60Hz | General Purpose | CSA, ENEC, UR | -25°C ~ 100°C | Through Hole | PC Pins | 5.6mH | |||
165 In Stock | 1 : ¥91.36000 Bulk | Bulk | Active | Single Phase | Single Stage | 250V | 250V | - | - | 4 A | 50/60Hz | General Purpose | CSA, ENEC, UR | -25°C ~ 100°C | Through Hole | PC Pins | 2.7mH | |||
470 In Stock | 1 : ¥199.98000 Bulk | Bulk | Active | Single Phase | Single Stage | 250V | 250V | - | - | 6 A | - | General Purpose | CSA, EN, UL | -25°C ~ 85°C | DIN Rail | Terminal Block | - | |||
222 In Stock | 1 : ¥257.06000 Bulk | Bulk | Active | Single Phase | Single Stage | 250V | 250V | - | - | 30 A | - | General Purpose | CSA, EN, UL | -25°C ~ 85°C | DIN Rail | Terminal Block | - | |||
71 In Stock | 1 : ¥425.72000 Bulk | Bulk | Active | Single Phase | Single Stage | 250V | 250V | - | - | 36 A | 50/60Hz | General Purpose | cUR, ENEC, UR | -25°C ~ 100°C | Chassis Mount | Threaded Post (M5) | 400µH | |||
60 In Stock | 1 : ¥531.81000 Tray | Tray | Active | Single Phase | Two Stage | 250V | 250V | - | - | 10 A | 50/60Hz | General Purpose | CSA, ENEC, UR | -25°C ~ 85°C | Chassis Mount | Quick Connect | 3.6mH | |||
39 In Stock | 1 : ¥612.31000 Bulk | Bulk | Active | Three Phase (Delta) | Single Stage | 500V | 500V | - | - | 30 A | - | General Purpose | EN, UL | -25°C ~ 85°C | Chassis Mount | Terminal Block | - | |||
77 In Stock | 1 : ¥645.56000 Tray | Tray | Active | Single Phase | Single Stage | 250V | 250V | - | - | 20 A | 50/60Hz | General Purpose | CSA, ENEC, UR | -25°C ~ 85°C | Chassis Mount | Quick Connect | 1.8mH | |||
227 In Stock 16 Factory | 1 : ¥693.47000 Bulk | Bulk | Active | Single Phase | Single Stage | 250V | 250V | - | - | 30 A | - | General Purpose | CSA, EN, UL | -25°C ~ 85°C | Chassis Mount | Terminal Block | - | |||
27 In Stock | 1 : ¥1,971.47000 Tray | Tray | Active | DC | Single Stage | 40V | - | - | - | 20 A | - | General Purpose | - | -55°C ~ 115°C | Through Hole | PC Pins | - | |||
330 In Stock | 1 : ¥87.57000 Tray | Tray | Active | Single Phase | Single Stage | 250V | 250V | - | - | 1 A | 50/60Hz | General Purpose | CSA, ENEC, UR | -25°C ~ 100°C | Through Hole | PC Pins | 10mH | |||
163 In Stock | 1 : ¥139.86000 Bulk | Bulk | Active | Single Phase | Single Stage | 250V | 250V | - | - | 6 A | 50/60Hz | General Purpose | cUR, ENEC, UR | -25°C ~ 100°C | Chassis Mount | Quick Connect | 1.8mH | |||
473 In Stock | 1 : ¥181.12000 Bulk | Bulk | Active | Single Phase | Single Stage | 250V | 250V | - | - | 16 A | 50/60Hz | General Purpose | cUR, ENEC, UR | -25°C ~ 100°C | Chassis Mount | Quick Connect | 650µH | |||
406 In Stock 907 Factory | 1 : ¥201.15000 Bulk | Bulk | Active | Single Phase | Single Stage | 250V | 250V | - | - | 6 A | - | General Purpose | CSA, EN, UL | -25°C ~ 85°C | Chassis Mount | Terminal Block | - | |||
583 In Stock | 1 : ¥257.06000 Bulk | Bulk | Active | Single Phase | Two Stage | 250V | 250V | - | - | 10 A | - | General Purpose | CSA, EN, UL | -25°C ~ 85°C | Chassis Mount | Terminal Block | - | |||
128 In Stock | 1 : ¥268.51000 Box | Box | Active | Single Phase | Single Stage | 250V | 250V | - | - | 3 A | 50 ~ 60Hz | Medical | CSA, ENEC, UL | - | Chassis Mount | Quick Connect | - | |||
35 In Stock | 1 : ¥423.11000 Bulk | Bulk | Active | Single Phase | Two Stage | 250V | 250V | - | - | 30 A | - | General Purpose | CSA, EN, UL | -25°C ~ 85°C | Chassis Mount | Terminal Block | - |