RSMN-2030 | ||
---|---|---|
DigiKey Part Number | 285-2753-ND | |
Manufacturer | ||
Manufacturer Product Number | RSMN-2030 | |
Description | LINE FILTER 250VDC/VAC 30A CHAS | |
Manufacturer Standard Lead Time | 9 Weeks | |
Customer Reference | ||
Detailed Description | Single Phase EMC/EMI Line Filter 30 A 250V 250V Single Stage Terminal Block | |
Datasheet | Datasheet | |
EDA/CAD Models | RSMN-2030 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TDK-Lambda | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Filter Type | Single Phase | |
Configuration | Single Stage | |
Voltage - Rated DC | 250V | |
Voltage - Rated AC | 250V | |
Current | 30 A | |
Frequency - Operating | - | |
Applications | General Purpose | |
Approval Agency | CSA, EN, UL | |
Operating Temperature | -25°C ~ 85°C | |
Mounting Type | Chassis Mount | |
Termination Style | Terminal Block | |
Inductance | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥700.07000 | ¥700.07 |
10 | ¥684.06000 | ¥6,840.60 |
25 | ¥654.42160 | ¥16,360.54 |
50 | ¥640.49160 | ¥32,024.58 |