Power Line Filter Modules
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Filter Type | Configuration | Voltage - Rated DC | Voltage - Rated AC | Current | Frequency - Operating | Applications | Approval Agency | Operating Temperature | Mounting Type | Termination Style | Inductance |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
883 In Stock 3,948 Factory | 1 : ¥157.68000 Tray | Tray | Active | DC | Two Stage | - | 75V | 5 A | - | General Purpose | cUL, UL, VDE | -40°C ~ 120°C | Through Hole | PC Pins | - | |||
431 In Stock | 1 : ¥308.56000 Tray | Tray | Active | DC | Three Stage | - | 75V | 20 A | - | General Purpose | cUL, UL, VDE | -40°C ~ 110°C | Through Hole | PC Pins | - | |||
25 In Stock | 1 : ¥167.88000 Tray | Tray | Active | DC | Single Stage | 160V | - | - | - | General Purpose | - | -40°C ~ 85°C | Through Hole | PC Pins | - | |||
0 In Stock Check Lead Time | 1 : ¥126.23000 Cut Tape (CT) 100 : ¥97.81920 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | DC | Two Stage | - | 75V | 7 A | - | General Purpose | cUL, UL, VDE | -40°C ~ 115°C | Surface Mount | SMD (SMT) Tab | - | |||
0 In Stock Check Lead Time | 1 : ¥154.19000 Cut Tape (CT) 140 : ¥106.74400 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | DC | Two Stage | 75V | - | 7 A | - | General Purpose | CE, CSA, UL, VDE | -40°C ~ 85°C | Surface Mount | SMD (SMT) Tab | - | |||
0 In Stock Check Lead Time | 1 : ¥264.70000 Box | Box | Active | DC | Single Stage | 75V | - | 15 A | - | General Purpose | - | -40°C ~ 100°C | Chassis Mount | Terminal Block | - |