FN402-2.5-02 | |
---|---|
DigiKey Part Number | 817-1184-ND |
Manufacturer | |
Manufacturer Product Number | FN402-2.5-02 |
Description | LINE FILTER 250VAC 2.5A TH |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Single Phase EMC/EMI Line Filter 2.5 A 250V DC ~ 400Hz Single Stage PC Pins |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Schaffner EMC Inc. | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Filter Type | Single Phase | |
Configuration | Single Stage | |
Voltage - Rated DC | - | |
Voltage - Rated AC | 250V | |
Current | 2.5 A | |
Frequency - Operating | DC ~ 400Hz | |
Applications | General Purpose | |
Approval Agency | CSA, ENEC, UR | |
Operating Temperature | -25°C ~ 100°C | |
Mounting Type | Through Hole | |
Termination Style | PC Pins | |
Inductance | 2mH | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥91.04000 | ¥91.04 |
10 | ¥79.68600 | ¥796.86 |
25 | ¥75.13680 | ¥1,878.42 |
40 | ¥70.58225 | ¥2,823.29 |
200 | ¥63.75175 | ¥12,750.35 |
400 | ¥61.47503 | ¥24,590.01 |
600 | ¥59.29307 | ¥35,575.84 |