Power Entry Modules (PEM)
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Connector Style | Connector Type | Current Rating - Appliance Inlet | Voltage Rating - Appliance Inlet | Number of Positions | Filter Type | Current Rating - Filter | Switch Features | Current Rating - Circuit Breaker | Accomodates a Fuse | Mounting Type | Termination | Features | Fuse Holder, Drawer | Panel Cutout Dimensions | Panel Thickness | Material Flammability Rating | Ingress Protection | Approval Agency |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
6,897 In Stock | 1 : ¥48.27000 Bulk | Bulk | Active | IEC 320-C14 | Receptacle, Male Blades | 6A | 115/250VAC | 3 | Filtered (EMI, RFI) - Commercial | 6A | - | - | No | Panel Mount, Flange | Quick Connect | - | - | Rectangular - 28.45mm x 21.60mm | - | - | - | CSA, UL, VDE | |||
1,921 In Stock 216 Factory | 1 : ¥165.99000 Bulk | Bulk | Active | IEC 320-C14 | Receptacle, Male Blades - Module | 6A | 115/250VAC | 3 | Filtered (EMI, RFI) - Commercial | - | Switch On-Off | - | Yes (Fuse Not Included) | Panel Mount, Snap-In | Quick Connect | - | Fuse Holder | Rectangular - 66.00mm x 27.00mm | 0.040" ~ 0.070" (1.02mm ~ 1.78mm) | - | - | CSA, UL, VDE | |||
4,395 In Stock 2,880 Factory | 1 : ¥173.22000 Bulk | Bulk | Active | IEC 320-C14 | Receptacle, Male Blades - Module | 6A | 115/250VAC | 3 | Filtered (EMI, RFI) - Commercial | - | Switch On-Off | - | Yes (Fuse Not Included) | Panel Mount, Snap-In | Quick Connect | - | Fuse Holder | Rectangular - 66.00mm x 27.00mm | 0.040" ~ 0.070" (1.02mm ~ 1.78mm) | - | - | CSA, UL, VDE | |||
252 In Stock 3,096 Factory | 1 : ¥187.91000 Tray | Tray | Active | IEC 320-C14 | Receptacle, Male Blades - Module | 6A | 115/250VAC | 3 | Filtered (EMI, RFI) - Commercial | - | Switch On-Off | - | Yes (Fuse Not Included) | Panel Mount, Snap-In | Quick Connect - 0.250" (6.3mm) | - | Fuse Holder | Rectangular - 66.04mm x 27.00mm | 0.040" ~ 0.070" (1.02mm ~ 1.78mm) | - | - | CSA, UL, VDE | |||
1,392 In Stock | 1 : ¥20.03000 Bulk | Bulk | Active | IEC 320-C14 | Receptacle, Male Blades - Module | 15A | 125/250VAC | 3 | Unfiltered - Commercial | - | - | - | Yes (Fuse Not Included) | Panel Mount, Flange | Quick Connect - 0.187" (4.7mm) | - | Fuse Holder | Rectangular - 27.50mm x 31.50mm | - | UL94 V-0 | - | CCC, cURus, ENEC | |||
5,732 In Stock | 1 : ¥23.48000 Bulk | Bulk | Active | IEC 320-C14 | Receptacle, Male Blades | 15A | 120/250VAC | 3 | Filtered (EMI, RFI) - Commercial | 15A | - | - | No | Panel Mount, Flange | Quick Connect - 0.250" (6.3mm) | Front or Rear Side Mount, Shielded | - | Variable Size | - | - | - | CSA, UL, VDE | |||
632 In Stock | 1 : ¥191.59000 Bulk | Bulk | Active | IEC 320-C14 | Receptacle, Male Blades - Module | 6A | 115/250VAC | 3 | Filtered (EMI, RFI) - Commercial, Medical | - | Switch On-Off | - | Yes (Fuse Not Included) | Panel Mount, Flange | Quick Connect | Voltage Selector | Fuse Holder, Twin Fused | Rectangular - 29.00mm x 60.20mm | - | - | - | CSA, UL, VDE | |||
26 In Stock 252 Factory | 1 : ¥171.16000 Bulk | Bulk | Active | IEC 320-C14 | Receptacle, Male Blades - Module | 6A | 115/250VAC | 3 | Filtered (EMI, RFI) - Commercial | - | Switch On-Off | - | Yes (Fuse Not Included) | Panel Mount, Flange | Quick Connect | - | Fuse Holder | Rectangular - 29.00mm x 60.00mm | - | - | - | CSA, UL, VDE | |||
31 In Stock | 1 : ¥165.67000 Bulk | Bulk | Obsolete | IEC 320-C14 | Receptacle, Male Blades | 3A | 250VAC | 3 | Filtered (EMI, RFI) - Commercial | 3A | Switch On-Off | - | Yes (Fuse Not Included) | Panel Mount, Flange | Quick Connect - 0.250" (6.3mm) | - | Fuse Holder, Twin Fused | - | - | UL94 V-0 | - | cCSAus, CE, UR | |||
0 In Stock Check Lead Time | 288 : ¥97.22545 Bulk | Bulk | Active | IEC 320-C14 | Receptacle, Male Blades - Module | 6A | 115V | 3 | Filtered (EMI, RFI) - Commercial | - | Switch On-Off | - | Yes (Fuse Not Included) | Panel Mount, Snap-In | Quick Connect | - | Fuse Holder | Rectangular - 66.00mm x 27.00mm | 0.040" ~ 0.070" (1.02mm ~ 1.78mm) | - | - | CSA, UL, VDE |