Power Entry Modules (PEM)
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Connector Style | Connector Type | Current Rating - Appliance Inlet | Voltage Rating - Appliance Inlet | Number of Positions | Filter Type | Current Rating - Filter | Switch Features | Current Rating - Circuit Breaker | Accomodates a Fuse | Mounting Type | Termination | Features | Fuse Holder, Drawer | Panel Cutout Dimensions | Panel Thickness | Material Flammability Rating | Ingress Protection | Approval Agency |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
5,095 In Stock | 1 : ¥17.16000 Bulk | Bulk | Active | IEC 320-C14 | Receptacle, Male Blades | 10A | 250VAC | 3 | Unfiltered - Commercial | - | - | - | No | Panel Mount, Flange | Quick Connect - 0.250" (6.3mm) | V-Lock Notch | - | Rectangular - 27.60mm x 19.90mm | - | UL94 V-0 | IP20 | cCSAus, ENEC, UL | |||
14,933 In Stock | 1 : ¥30.29000 Bulk | Bulk | Active | IEC 320-C14 | Receptacle, Male Blades | 15A | 250VAC | 3 | Unfiltered - Commercial | - | - | - | No | Panel Mount, Flange | Quick Connect - 0.250" (6.3mm) | - | - | Rectangular - 27.40mm x 19.80mm | - | - | - | CSA, UL, VDE | |||
62 In Stock | 1 : ¥21.76000 Bulk | Bulk | Active | IEC 320-C20 | Receptacle, Male Blades | 16A | 250VAC | 3 | Unfiltered - Commercial | - | - | - | No | Panel Mount, Snap-In | Quick Connect - 0.250" (6.3mm) | - | - | Rectangular - 32.00mm x 24.00mm | 0.079" (2.00mm) | UL94 V-0 | IP30 | CCC, cULus, ENEC | |||
82 In Stock | 1 : ¥206.64000 Bulk | Bulk | Active | IEC 320-C20 | Receptacle, Male Blades - Module | 16A | 250VAC | 3 | Unfiltered - Commercial | - | Circuit Breaker, Switch On-Off | - | No | Panel Mount, Snap-In | Quick Connect - 0.250" (6.3mm) | - | - | Rectangular - 43.20mm x 50.80mm | 0.059" (1.50mm) | UL94 V-0 | IP40 | CCC, cULus, ENEC |