Power Distribution Switches, Load Drivers
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Switch Type | Number of Outputs | Ratio - Input:Output | Output Configuration | Output Type | Interface | Voltage - Load | Voltage - Supply (Vcc/Vdd) | Current - Output (Max) | Rds On (Typ) | Input Type | Features | Fault Protection | Operating Temperature | Grade | Qualification | Mounting Type | Supplier Device Package | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
11,618 In Stock | 1 : ¥8.21000 Cut Tape (CT) 2,500 : ¥3.07850 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | General Purpose | 1 | 1:1 | High Side | N-Channel | On/Off | 2.5V ~ 5.5V | Not Required | 4A | 14mOhm | Non-Inverting | Load Discharge, Slew Rate Controlled | - | -40°C ~ 105°C (TA) | - | - | Surface Mount | 8-VSSOP | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) | ||
0 In Stock Check Lead Time | 1 : ¥4.52000 Cut Tape (CT) 3,000 : ¥3.27315 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | General Purpose | 1 | 1:1 | High Side | N-Channel | - | 0.7V ~ 5.7V | Not Required | 5A | 14mOhm | Non-Inverting | Load Discharge, Power Good, Slew Rate Controlled | Current Limiting (Fixed), Over Temperature, UVLO | -40°C ~ 125°C | Automotive | AEC-Q100 | Surface Mount | 10-WSON (3x2) | 10-WFDFN Exposed Pad |