TDE1747FP | |
---|---|
DigiKey Part Number | 497-5421-5-ND |
Manufacturer | |
Manufacturer Product Number | TDE1747FP |
Description | IC PWR DRIVER BIPOLAR 1:1 14SO |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Power Switch/Driver 1:1 Bipolar 1A 14-SO |
Datasheet | Datasheet |
EDA/CAD Models | TDE1747FP Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Switch Type | ||
Number of Outputs | 1 | |
Ratio - Input:Output | 1:1 | |
Output Configuration | High Side | |
Output Type | Bipolar | |
Interface | On/Off | |
Voltage - Load | 10V ~ 45V | |
Voltage - Supply (Vcc/Vdd) | Not Required | |
Current - Output (Max) | 1A | |
Rds On (Typ) | - | |
Input Type | Inverting, Non-Inverting | |
Features | - | |
Fault Protection | Current Limiting (Adjustable), Over Temperature | |
Operating Temperature | -25°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 14-SO | |
Package / Case | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥52.79000 | ¥52.79 |
10 | ¥47.67500 | ¥476.75 |
50 | ¥45.45980 | ¥2,272.99 |
100 | ¥39.47230 | ¥3,947.23 |
250 | ¥37.69776 | ¥9,424.44 |
500 | ¥34.37162 | ¥17,185.81 |
1,000 | ¥29.93657 | ¥29,936.57 |
2,500 | ¥28.82780 | ¥72,069.50 |