ULN2003LVPWR | |
---|---|
DigiKey Part Number | 296-30458-2-ND - Tape & Reel (TR) 296-30458-1-ND - Cut Tape (CT) 296-30458-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ULN2003LVPWR |
Description | IC POWER RELAY N-CHAN 16TSSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Power Switch/Driver 1:1 Darlington 700mA 16-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | ULN2003LVPWR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Switch Type | ||
Number of Outputs | 7 | |
Ratio - Input:Output | 1:1 | |
Output Configuration | Low Side | |
Output Type | Darlington | |
Interface | Parallel | |
Voltage - Load | 8V (Max) | |
Voltage - Supply (Vcc/Vdd) | Not Required | |
Current - Output (Max) | 700mA | |
Rds On (Typ) | - | |
Input Type | Inverting | |
Features | - | |
Fault Protection | - | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 16-TSSOP | |
Package / Case | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥5.17000 | ¥5.17 |
10 | ¥4.49900 | ¥44.99 |
100 | ¥3.11540 | ¥311.54 |
500 | ¥2.60318 | ¥1,301.59 |
1,000 | ¥2.21546 | ¥2,215.46 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,000 | ¥1.97316 | ¥3,946.32 |
6,000 | ¥1.86931 | ¥11,215.86 |
10,000 | ¥1.73084 | ¥17,308.40 |