SIP32509DT-T1-GE3 | |
---|---|
DigiKey Part Number | SIP32509DT-T1-GE3TR-ND - Tape & Reel (TR) SIP32509DT-T1-GE3CT-ND - Cut Tape (CT) SIP32509DT-T1-GE3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SIP32509DT-T1-GE3 |
Description | IC PWR SWTCH N-CHAN 1:1 TSOT23-6 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Power Switch/Driver 1:1 N-Channel 3A TSOT-23-6 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Switch Type | ||
Number of Outputs | 1 | |
Ratio - Input:Output | 1:1 | |
Output Configuration | High Side | |
Output Type | N-Channel | |
Interface | On/Off | |
Voltage - Load | 1.1V ~ 5.5V | |
Voltage - Supply (Vcc/Vdd) | Not Required | |
Current - Output (Max) | 3A | |
Rds On (Typ) | 46mOhm | |
Input Type | Non-Inverting | |
Features | Load Discharge, Slew Rate Controlled | |
Fault Protection | Reverse Current | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Supplier Device Package | TSOT-23-6 | |
Package / Case | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.78000 | ¥3.78 |
10 | ¥3.21800 | ¥32.18 |
25 | ¥3.00480 | ¥75.12 |
100 | ¥2.40290 | ¥240.29 |
250 | ¥2.23132 | ¥557.83 |
500 | ¥1.88798 | ¥943.99 |
1,000 | ¥1.45888 | ¥1,458.88 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥1.33016 | ¥3,990.48 |
6,000 | ¥1.24433 | ¥7,465.98 |
15,000 | ¥1.15852 | ¥17,377.80 |
30,000 | ¥1.09845 | ¥32,953.50 |
75,000 | ¥1.07271 | ¥80,453.25 |