Power Distribution Switches, Load Drivers
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Switch Type | Number of Outputs | Ratio - Input:Output | Output Configuration | Output Type | Interface | Voltage - Load | Voltage - Supply (Vcc/Vdd) | Current - Output (Max) | Rds On (Typ) | Input Type | Features | Fault Protection | Operating Temperature | Grade | Qualification | Mounting Type | Supplier Device Package | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
11,784 In Stock | 1 : ¥5.25000 Cut Tape (CT) 3,000 : ¥2.04399 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | General Purpose | 1 | 1:1 | High Side | N-Channel | On/Off | 1V ~ 5.5V | Not Required | 2A | 52mOhm | Non-Inverting | Load Discharge, Slew Rate Controlled | - | -40°C ~ 105°C (TA) | Automotive | AEC-Q100 | Surface Mount | SOT-23-6 | SOT-23-6 | ||
29,644 In Stock | 1 : ¥10.67000 Cut Tape (CT) 4,000 : ¥6.36676 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | General Purpose | 1 | 1:1 | - | N-Channel | - | 2.5V ~ 20V | Not Required | 3A | 54mOhm | - | - | Current Limiting (Adjustable), Over Temperature, Over Voltage, UVLO | -40°C ~ 85°C (TA) | - | - | Surface Mount | 12-WLCSP (1.65x1.25) | 12-UFBGA, WLCSP | |||
5,675 In Stock 9,000 Factory | 1 : ¥6.98000 Cut Tape (CT) 3,000 : ¥2.51422 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | General Purpose | 1 | 1:1 | High Side | P-Channel | On/Off | 2.5V ~ 5.5V | Not Required | Adjustable | 55mOhm | Non-Inverting | Enable Input Low, Slew Rate Controlled, Status Flag | Current Limiting (Adjustable), UVLO | -40°C ~ 125°C (TJ) | Automotive | AEC-Q100 | Surface Mount | 6-UDFN (2x2) | 6-UDFN Exposed Pad | ||
7,572 In Stock | 1 : ¥9.20000 Cut Tape (CT) 3,000 : ¥3.90054 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | General Purpose | 1 | 1:1 | High Side | N-Channel | On/Off | 2.7V ~ 5.5V | Not Required | 500mA | 105mOhm | Inverting | - | Current Limiting (Fixed), Over Temperature, UVLO | -40°C ~ 125°C (TA) | Automotive | AEC-Q100 | Surface Mount | SOT-23-5 | SC-74A, SOT-753 |