Power Distribution Switches, Load Drivers
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Switch Type | Number of Outputs | Ratio - Input:Output | Output Configuration | Output Type | Interface | Voltage - Load | Voltage - Supply (Vcc/Vdd) | Current - Output (Max) | Rds On (Typ) | Input Type | Features | Fault Protection | Operating Temperature | Mounting Type | Supplier Device Package | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
32,606 In Stock | 1 : ¥5.01000 Cut Tape (CT) 3,000 : ¥1.77366 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | General Purpose | 1 | 1:1 | High Side | N-Channel | On/Off | 1.1V ~ 5.5V | Not Required | 3.5A | 44mOhm | Non-Inverting | Slew Rate Controlled | Reverse Current | -40°C ~ 125°C (TJ) | Surface Mount | 4-TDFN (1.2x1.6) | 4-UFDFN Exposed Pad | ||
584 In Stock | 1 : ¥26.03000 Tube | - | Tube | Active | General Purpose | 4 | 1:1 | Low Side | N-Channel | On/Off | 7V ~ 50V | Not Required | 2A | 280mOhm | - | - | Current Limiting (Fixed), Open Load Detect, Over Temperature | -40°C ~ 125°C (TJ) | Surface Mount | 20-HTSSOP | 20-TSSOP (0.173", 4.40mm Width) Exposed Pad |