Power Distribution Switches, Load Drivers
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Switch Type | Number of Outputs | Ratio - Input:Output | Output Configuration | Output Type | Interface | Voltage - Load | Voltage - Supply (Vcc/Vdd) | Current - Output (Max) | Rds On (Typ) | Input Type | Features | Fault Protection | Operating Temperature | Mounting Type | Supplier Device Package | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
7,769 In Stock | 1 : ¥6.49000 Cut Tape (CT) 3,000 : ¥2.33957 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | General Purpose | 1 | 1:1 | High Side | P-Channel | On/Off | 2.5V ~ 5.5V | Not Required | 1A | 70mOhm | Non-Inverting | Enable Input High, Slew Rate Controlled, Status Flag | Current Limiting (Fixed), UVLO | -40°C ~ 85°C (TA) | Surface Mount | 5-TSOP | SOT-23-5 Thin, TSOT-23-5 | ||
950 In Stock | 1 : ¥10.10000 Cut Tape (CT) 5,000 : ¥4.08047 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | General Purpose | 1 | 1:1 | - | N-Channel | - | 1.8V ~ 5.5V | Not Required | 3A | 48mOhm | Inverting | - | Reverse Current | -40°C ~ 85°C (TA) | Surface Mount | DFN(PL)1612-4D | 4-UFDFN Exposed Pad |