Power Distribution Switches, Load Drivers
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Switch Type | Number of Outputs | Ratio - Input:Output | Output Configuration | Output Type | Interface | Voltage - Load | Voltage - Supply (Vcc/Vdd) | Current - Output (Max) | Rds On (Typ) | Input Type | Features | Fault Protection | Operating Temperature | Mounting Type | Supplier Device Package | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
9,174 In Stock | 1 : ¥3.78000 Cut Tape (CT) 5,000 : ¥2.87327 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | General Purpose | 1 | 1:1 | High Side | P-Channel | On/Off | 1.7V ~ 5.5V | Not Required | 2A | 67mOhm | Non-Inverting | - | - | -40°C ~ 125°C (TJ) | Surface Mount | 4-TMLF® (0.85x0.85) | 4-UFDFN, 4-TMLF® | ||
505,574 In Stock | 1 : ¥4.93000 Cut Tape (CT) 5,000 : ¥3.77630 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | General Purpose | 1 | 1:1 | High Side | P-Channel | On/Off | 1.7V ~ 5.5V | Not Required | 2A | 67mOhm | Non-Inverting | Load Discharge, Slew Rate Controlled | - | -40°C ~ 125°C (TJ) | Surface Mount | 4-TMLF® (0.85x0.85) | 4-UFDFN, 4-TMLF® | ||
23,488 In Stock | 1 : ¥7.39000 Cut Tape (CT) 5,000 : ¥5.66448 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | General Purpose | 1 | 1:1 | High Side | P-Channel | On/Off | 1.7V ~ 5.5V | Not Required | 3A | 28mOhm | Non-Inverting | Load Discharge, Slew Rate Controlled | - | -40°C ~ 125°C (TJ) | Surface Mount | 4-MLF® (1.2x1.2) | 4-WDFN, 4-MLF® | ||
3,456 In Stock | 1 : ¥4.35000 Cut Tape (CT) 5,000 : ¥3.11955 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | General Purpose | 1 | 1:1 | High Side | P-Channel | On/Off | 1.7V ~ 5.5V | Not Required | 2A | 67mOhm | Non-Inverting | Load Discharge | - | -40°C ~ 125°C (TJ) | Surface Mount | 4-TMLF® (0.85x0.85) | 4-UFDFN, 4-TMLF® | ||
2,072 In Stock | 1 : ¥9.52000 Tube | Tube | Active | General Purpose | 1 | 1:1 | High Side | N-Channel | On/Off | 2.7V ~ 5.5V | Not Required | 500mA | 90mOhm | Non-Inverting | Slew Rate Controlled, Status Flag | Current Limiting (Fixed), Over Temperature, UVLO | -40°C ~ 85°C (TA) | Surface Mount | 8-SOIC | 8-SOIC (0.154", 3.90mm Width) | |||
15,460 In Stock | 1 : ¥4.35000 Cut Tape (CT) 5,000 : ¥3.11955 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | General Purpose | 1 | 1:1 | High Side | P-Channel | On/Off | 1.7V ~ 5.5V | Not Required | 2A | 67mOhm | Non-Inverting | Slew Rate Controlled | - | -40°C ~ 125°C (TJ) | Surface Mount | 4-TMLF® (0.85x0.85) | 4-UFDFN, 4-TMLF® |