Power Switch/Driver 1:1 P-Channel 3A 4-MLF® (1.2x1.2)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MIC94045YFL-TR

DigiKey Part Number
576-3973-2-ND - Tape & Reel (TR)
576-3973-1-ND - Cut Tape (CT)
576-3973-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MIC94045YFL-TR
Description
IC PWR SWITCH P-CHAN 1:1 4MLF
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
Power Switch/Driver 1:1 P-Channel 3A 4-MLF® (1.2x1.2)
Datasheet
 Datasheet
EDA/CAD Models
MIC94045YFL-TR Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Supply (Vcc/Vdd)
Not Required
Mfr
Current - Output (Max)
3A
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Rds On (Typ)
28mOhm
Part Status
Active
Input Type
Non-Inverting
Switch Type
Features
Load Discharge, Slew Rate Controlled
Number of Outputs
1
Operating Temperature
-40°C ~ 125°C (TJ)
Ratio - Input:Output
1:1
Mounting Type
Surface Mount
Output Configuration
High Side
Supplier Device Package
4-MLF® (1.2x1.2)
Output Type
P-Channel
Package / Case
Interface
On/Off
Base Product Number
Voltage - Load
1.7V ~ 5.5V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥7.44000¥7.44
25¥6.32480¥158.12
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
5,000¥5.70630¥28,531.50
Manufacturers Standard Package