Power Distribution Switches, Load Drivers
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Switch Type | Number of Outputs | Ratio - Input:Output | Output Configuration | Output Type | Interface | Voltage - Load | Voltage - Supply (Vcc/Vdd) | Current - Output (Max) | Rds On (Typ) | Input Type | Features | Fault Protection | Operating Temperature | Grade | Qualification | Mounting Type | Supplier Device Package | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
197,884 In Stock | 1 : ¥3.86000 Cut Tape (CT) 3,000 : ¥1.35556 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | General Purpose | 1 | 1:1 | High Side | P-Channel | On/Off | 3V ~ 5.5V | Not Required | 2.1A | 65mOhm | Non-Inverting | Load Discharge, Slew Rate Controlled, Status Flag | Current Limiting (Adjustable), Over Temperature, Over Voltage, Reverse Current, Short Circuit, UVLO | -40°C ~ 85°C (TA) | - | - | Surface Mount | SOT-26 | SOT-23-6 | ||
232 In Stock | 1 : ¥8.21000 Cut Tape (CT) 3,000 : ¥3.30850 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) | Active | General Purpose | 1 | 1:1 | High Side | N-Channel | On/Off | 3V ~ 32V | Not Required | - | 2.4Ohm | Non-Inverting | Load Discharge | Over Voltage, Reverse Current, UVLO | -40°C ~ 150°C (TJ) | Automotive | AEC-Q100 | Surface Mount, Wettable Flank | 6-WDFNW (2x2) | 6-WDFN Exposed Pad |