AP2141FMG-7

DigiKey Part Number
AP2141FMG-7DITR-ND - Tape & Reel (TR)
AP2141FMG-7DICT-ND - Cut Tape (CT)
AP2141FMG-7DIDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AP2141FMG-7
Description
IC PWR SWITCH P-CHANNEL 1:1 6DFN
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Power Switch/Driver 1:1 P-Channel 500mA U-DFN2018-6
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Switch Type
Number of Outputs
1
Ratio - Input:Output
1:1
Output Configuration
High Side
Output Type
P-Channel
Interface
On/Off
Voltage - Load
2.7V ~ 5.5V
Voltage - Supply (Vcc/Vdd)
Not Required
Current - Output (Max)
500mA
Rds On (Typ)
90mOhm
Input Type
Non-Inverting
Features
Load Discharge, Status Flag
Fault Protection
Current Limiting (Fixed), Over Temperature, Reverse Current, UVLO
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Supplier Device Package
U-DFN2018-6
Package / Case
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥4.93000¥4.93
10¥4.31000¥43.10
25¥4.04920¥101.23
100¥3.30450¥330.45
250¥3.06916¥767.29
500¥2.61206¥1,306.03
1,000¥2.08958¥2,089.58
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥1.89369¥5,681.07
6,000¥1.76309¥10,578.54
15,000¥1.69778¥25,466.70
30,000¥1.63248¥48,974.40
Manufacturers Standard Package