Power Connectors
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Connector Type | Gender | Industry Recognized Mating Diameter | Actual Diameter | Number of Positions/Contacts | Internal Switch(s) | Mounting Type | Mounting Feature | Termination | Shielding | Features | Insulation Color | Voltage - Rated | Current Rating (Amps) | Mating Length/Depth | Ingress Protection | Material Flammability Rating | Operating Temperature |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
40,972 In Stock | 1 : ¥18.22000 Bag | - | Bag | Active | Jack | Male | 2.50mm ID (0.098"), 5.50mm OD (0.217") | 0.098" (2.50mm ID), 0.240" (6.10mm OD) | 2 Conductors, 3 Contacts | Single Switch, Normally Closed | Panel Mount | Bulkhead - Front Side Nut | Solder Eyelet(s) | Unshielded | Mounting Hardware, Thread Lock | - | 24VDC | 5 A | 0.461" (11.70mm) | - | UL94 V-0 | -25°C ~ 70°C | ||
5,199 In Stock | 1 : ¥50.57000 Bulk | - | Bulk | Active | Jack | Male | 2.00mm ID (0.079"), 5.50mm OD (0.217") | - | 2 Conductors, 3 Contacts | Single Switch, Normally Closed | Panel Mount | Bulkhead - Front Side Nut | Solder Eyelet(s) | Unshielded | Mounting Hardware, Thread Lock | - | 48V | 5 A | - | - | - | - | ||
10,663 In Stock | 1 : ¥55.08000 Bulk | - | Bulk | Active | Plug | Female | 2.50mm ID (0.098"), 5.50mm OD (0.217") | 0.098" (2.50mm ID), 0.217" (5.50mm OD) | 2 Conductors, 2 Contacts | Does Not Contain Switch | Free Hanging (In-Line) | - | Solder Eyelet(s) | Unshielded | Mounting Hardware, Thread Lock | Black | - | 5 A | - | - | - | - | ||
783 In Stock | 1 : ¥79.71000 Bulk | - | Bulk | Active | Jack | Male | 2.50mm ID (0.098"), 5.50mm OD (0.217") | 0.098" (2.50mm ID) | 2 Conductors, 3 Contacts | Single Switch, Normally Closed | Panel Mount | Bulkhead - Front Side Nut | Solder Eyelet(s) | Unshielded | Mounting Hardware, Thread Lock | - | 30VDC | 5 A | - | IP68 | - | - | ||
736 In Stock | 1 : ¥55.33000 Bulk | - | Bulk | Active | Plug | Female | 2.50mm ID (0.098"), 5.50mm OD (0.217") | 0.083" (2.10mm ID), 0.217" (5.50mm OD) | 2 Conductors, 2 Contacts | Does Not Contain Switch | Free Hanging (In-Line) | - | Solder Eyelet(s) | Unshielded | Thread Lock | Red | - | 5 A | - | - | - | - | ||
11 In Stock | 1 : ¥68.88000 Bulk | - | Bulk | Active | Plug | Female | 2.50mm ID (0.098"), 5.50mm OD (0.217") | 0.098" (2.50mm ID), 0.217" (5.50mm OD) | 2 Conductors, 2 Contacts | Does Not Contain Switch | Free Hanging (In-Line) | - | Solder Eyelet(s) | Unshielded | Cable Clamp, Thread Lock | Black | 24VDC | 7.5 A | 0.374" (9.50mm) | - | - | - |