Angle, Linear Position Measuring
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | For Measuring | Technology | Rotation Angle - Electrical, Mechanical | Linear Range | Output | Output Signal | Actuator Type | Linearity | Resistance | Resistance Tolerance | Voltage - Supply | Mounting Type | Termination Style | Operating Temperature | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
24 In Stock | 1 : ¥5,245.69000 Box | Box | Active | Linear Position | Resistive | - | 0 ~ 2032mm (0 ~ 80") | Analog Voltage, 4 ~ 20mA | - | String Potentiometer | - | 10 kOhms | ±10% | 8V ~ 40V | Custom | Connector | -18°C ~ 70°C | Box with Connector | - | |||
0 In Stock Check Lead Time | 1 : ¥5,687.35000 Box | Box | Active | Linear Position | Resistive | - | 0 ~ 3048mm (0 ~ 120") | Analog Voltage, 4 ~ 20mA | - | String Potentiometer | - | 10 kOhms | ±10% | 8V ~ 40V | Custom | Connector | -18°C ~ 70°C | Box with Connector | - |