SGD-80-3 | ||
---|---|---|
DigiKey Part Number | 223-1659-ND | |
Manufacturer | ||
Manufacturer Product Number | SGD-80-3 | |
Description | SENSOR LINEAR 2032MM CONNECTOR | |
Manufacturer Standard Lead Time | 5 Weeks | |
Customer Reference | ||
Detailed Description | Resistive Sensor Linear Position String Potentiometer Connector | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity Measurement Specialties | |
Series | ||
Packaging | Box | |
Part Status | Active | |
For Measuring | Linear Position | |
Technology | Resistive | |
Rotation Angle - Electrical, Mechanical | - | |
Linear Range | 0 ~ 2032mm (0 ~ 80") | |
Output | Analog Voltage, 4 ~ 20mA | |
Output Signal | - | |
Actuator Type | String Potentiometer | |
Linearity | - | |
Resistance | 10 kOhms | |
Resistance Tolerance | ±10% | |
Voltage - Supply | 8V ~ 40V | |
Mounting Type | Custom | |
Termination Style | Connector | |
Operating Temperature | -18°C ~ 70°C | |
Package / Case | Box with Connector | |
Supplier Device Package | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥5,245.69000 | ¥5,245.69 |
10 | ¥5,074.02500 | ¥50,740.25 |